AUD SIG DEVICE 5-16VDC PCB - MSR516NJR
| Digi-Key Part Number | 458-1089-ND |
1 10 25 50 100 500 1000 |
8.82000 8.15900 7.32080 6.61500 6.17400 5.86530 5.51250 |
Extended Price
8.82 81.59 183.02 330.75 617.40 2932.65 5512.50 |
| Manufacturer Part Number | MSR516NJR | |||
| Description | AUD SIG DEVICE 5-16VDC PCB | |||
| Quantity Available | 248 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MSR516NJR |
| Vendor | Mallory Sonalert Products Inc |
| Category | Audio Products |
| Type | Piezo Indicator, Internal Drive |
| Sound Pressure Level | 75 ~ 85dB |
| Mounting Type | Through Hole |
| Capacitance @ Frequency | - |
| Frequency | 3.9kHz |
| Packaging | Bulk |
| Operating Mode | Slow Pulse |
| Voltage Range | 5~16VDC |
| Voltage - Rated | 5 ~ 16VDC |
| Current Rating | 3 ~ 12mA |
| Names, Registered & Trademark Names | Sonalert® |
| Size / Dimension | 23mm Dia x 10mm H |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MSR516NJR MSR516NJR 458 1089 ND 4581089ND 458-1089 |
MSR516NJR Specification Sheet
AUD SIG DEVICE 5-16VDC PCB - MSR516NJR (458-1089-ND)
Related parts:AUD SIG DEVICE 5-16VDC PCB - MSR516NJR
Order 'aud sig device 5-16vdc pcb - MSR516NJR' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1089-ND.
AUD SIG DEVICE 5-16VDC PCB - MSR516N
Order 'aud sig device 5-16vdc pcb - MSR516N' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1006-ND.
AUD SIG DEVICE 5-16VDC PCB - MSR516NJ
Order 'aud sig device 5-16vdc pcb - MSR516NJ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1007-ND.
AUD SIG DEVICE 5-16VDC PCB - MSR516NP
Order 'aud sig device 5-16vdc pcb - MSR516NP' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1008-ND.
AUD SIG DEVICE 5-16VDC PCB - MSR516W
Order 'aud sig device 5-16vdc pcb - MSR516W' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1009-ND.
AUD SIG DEVICE 5-16VDC PCB - MSR516X
Order 'aud sig device 5-16vdc pcb - MSR516X' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1010-ND.
AUD SIG DEVICE 5-16VDC PCB - MSR516NR
Order 'aud sig device 5-16vdc pcb - MSR516NR' online from Digi-Key. Manufactured by Mallory Sonalert Products. Digi-Key part number 458-1088-ND.
AUD SIG DEVICE 5-16VDC PCB - MSR516NPR
Order 'aud sig device 5-16vdc pcb - MSR516NPR' online from Digi-Key. Manufactured by Mallory Sonalert Products. Digi-Key part number 458-1090-ND.
AUD SIG DEVICE 5-16VDC PCB - MSR516WR
Order 'aud sig device 5-16vdc pcb - MSR516WR' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1091-ND.
AUD SIG DEVICE 5-16VDC PCB - MSR516XR
Order 'aud sig device 5-16vdc pcb - MSR516XR' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1092-ND.
AUD SIG DEVICE 6-16VDC PNL MNT - LSC616N
Order 'aud sig device 6-16vdc pnl mnt - LSC616N' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1002-ND.
AUD SIG DEVICE 9-12VDC PCB - MAS800
Order 'aud sig device 9-12vdc pcb - MAS800' online from Digi-Key. Manufactured by Mallory Sonalert Products. Digi-Key part number 458-1004-ND.
AUD SIG DEVICE 3-20VDC PCB - MSR320
Order 'aud sig device 3-20vdc pcb - MSR320' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1005-ND.
AUD SIG DEVICE 4-28VDC PCB - SBM428
Order 'aud sig device 4-28vdc pcb - SBM428' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1011-ND.
AUD SIG DEVICE 4-16VDC PNL MNT - SC416
Order 'aud sig device 4-16vdc pnl mnt - SC416' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1022-ND.
Send this link via E-Mail
Help With This Screen