CONN RCPT 100POS.050 DUAL W/LTCH - 487937-1 - Connectors
| Digi-Key Part Number | 487937-1-ND |
600 |
6.03878 |
Extended Price
3623.27 |
| Manufacturer Part Number | 487937-1 | |||
| Description | CONN RCPT 100POS.050 DUAL W/LTCH | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 487937-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Housing for Female Contacts |
| Features | Latch Lock |
| Mounting Type | Free Hanging (In-Line) |
| Number of Positions | 100 |
| Packaging | Bulk |
| Pitch | 0.050" (1.27mm) |
| Series | AMPMODUĀ® System 50 |
| Termination Style | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
487937 1 4879371 |
487937-1 Specification Sheet
CONN RCPT 100POS.050 DUAL W/LTCH - 487937-1 (487937-1-ND) - Connectors
Related parts Connectors :CONN RCPT 8POS .050 DUAL W/LATCH - 487937-8
Order 'conn rcpt 8pos .050 dual w/latch - 487937-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 487937-8-ND.
CONN RCPT 100POS.050 DUAL W/LTCH - 487937-1
Order 'conn rcpt 100pos.050 dual w/ltch - 487937-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 487937-1-ND.
CONN RCPT 100POS .050 CHAMP GOLD - 1-1734101-0
Order 'conn rcpt 100pos .050 champ gold - 1-1734101-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1734101-0-ND.
CONN RECEPT 100POS .050 DUAL ROW - 487938-1
Order 'conn recept 100pos .050 dual row - 487938-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 487938-1-ND.
CONN HEADER 100POS .050 VERT SMD - 6-104655-1
Order 'conn header 100pos .050 vert smd - 6-104655-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33535-ND.
CONN RECEPT 100POS .050 DUAL SMD - 5-104550-9
Order 'conn recept 100pos .050 dual smd - 5-104550-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33574-ND.
CONN RCPT 20POS .100 DUAL T/H AU - 1-534236-0
Order 'conn rcpt 20pos .100 dual t/h au - 1-534236-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-534236-0-ND.
CONN RCPT 24POS .100 DUAL T/H AU - 1-534236-2
Order 'conn rcpt 24pos .100 dual t/h au - 1-534236-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-534236-2-ND.
CONN RCPT 26POS .100 DUAL T/H AU - 1-534236-3
Order 'conn rcpt 26pos .100 dual t/h au - 1-534236-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-534236-3-ND.
CONN RCPT 28POS .100 DUAL T/H AU - 1-534236-4
Order 'conn rcpt 28pos .100 dual t/h au - 1-534236-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-534236-4-ND.
CONN RCPT 30POS .100 DUAL T/H AU - 1-534236-5
Order 'conn rcpt 30pos .100 dual t/h au - 1-534236-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-534236-5-ND.
CONN RCPT 32POS .100 DUAL T/H AU - 1-534236-6
Order 'conn rcpt 32pos .100 dual t/h au - 1-534236-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-534236-6-ND.
CONN RCPT 34POS .100 DUAL T/H AU - 1-534236-7
Order 'conn rcpt 34pos .100 dual t/h au - 1-534236-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-534236-7-ND.
CONN RCPT 36POS .100 DUAL T/H AU - 1-534236-8
Order 'conn rcpt 36pos .100 dual t/h au - 1-534236-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-534236-8-ND.
CONN RCPT 38POS .100 DUAL T/H AU - 1-534236-9
Order 'conn rcpt 38pos .100 dual t/h au - 1-534236-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-534236-9-ND.
Send this link via E-Mail
Help With This Screen