CONN FFC VERT 24POS 1.25MM ZIF - 39-53-2245
| Digi-Key Part Number | 39-53-2245-ND |
1 10 100 250 500 1000 2500 5000 |
2.64000 2.14200 1.64760 1.31808 1.18626 1.09399 1.02150 .92264 |
Extended Price
2.64 21.42 164.76 329.52 593.13 1093.99 2553.75 4613.20 |
| Manufacturer Part Number | 39-53-2245 | |||
| Description | CONN FFC VERT 24POS 1.25MM ZIF | |||
| Quantity Available | 455 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 39-53-2245 |
| Vendor | Molex/Waldom Electronics Corp |
| Category | Connectors |
| Pitch | 0.049" (1.25mm) |
| Mounting Type | Through Hole |
| Features | Zero Insertion Force (ZIF) |
| Packaging | Tray |
| Connector Type | Vertical Contacts, 1 Sided |
| Series | 5597 |
| Number of Positions | 24 |
| Locking Feature | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
39 53 2245 39532245 |
39-53-2245 Specification Sheet
CONN FFC VERT 24POS 1.25MM ZIF - 39-53-2245 (39-53-2245-ND)
Related parts:CONN FFC VERT 14 POS 1.25MM ZIF - 39-51-3144
Order 'conn ffc vert 14 pos 1.25mm zif - 39-51-3144' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-51-3144-ND.
CONN FFC 17POS 1.25MM RT ANG ZIF - 39-53-2174
Order 'conn ffc 17pos 1.25mm rt ang zif - 39-53-2174' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-53-2174-ND.
CONN FFC 6POS 1.25MM RT ANG ZIF - 39-53-2064
Order 'conn ffc 6pos 1.25mm rt ang zif - 39-53-2064' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-53-2064-ND.
CONN FFC VERT 24POS 1.25MM ZIF - 39-53-2245
Order 'conn ffc vert 24pos 1.25mm zif - 39-53-2245' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-53-2245-ND.
CONN FFC VERT 24POS 1.25MM ZIF - 39-51-3244
Order 'conn ffc vert 24pos 1.25mm zif - 39-51-3244' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-51-3244-ND.
CONN FFC 3POS 1.25MM RT ANG ZIF - 39-51-3033
Order 'conn ffc 3pos 1.25mm rt ang zif - 39-51-3033' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-51-3033-ND.
CONN FFC 4POS 1.25MM RT ANG ZIF - 39-51-3043
Order 'conn ffc 4pos 1.25mm rt ang zif - 39-51-3043' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-51-3043-ND.
CONN FFC 5POS 1.25MM RT ANG ZIF - 39-51-3053
Order 'conn ffc 5pos 1.25mm rt ang zif - 39-51-3053' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-51-3053-ND.
CONN FFC 6POS 1.25MM RT ANG ZIF - 39-51-3063
Order 'conn ffc 6pos 1.25mm rt ang zif - 39-51-3063' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-51-3063-ND.
CONN FFC 7POS 1.25MM RT ANG ZIF - 39-51-3073
Order 'conn ffc 7pos 1.25mm rt ang zif - 39-51-3073' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-51-3073-ND.
CONN FFC 8POS 1.25MM RT ANG ZIF - 39-51-3083
Order 'conn ffc 8pos 1.25mm rt ang zif - 39-51-3083' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-51-3083-ND.
CONN FFC 9POS 1.25MM RT ANG ZIF - 39-51-3093
Order 'conn ffc 9pos 1.25mm rt ang zif - 39-51-3093' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-51-3093-ND.
CONN FFC 10POS 1.25MM RT ANG ZIF - 39-51-3103
Order 'conn ffc 10pos 1.25mm rt ang zif - 39-51-3103' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-51-3103-ND.
CONN FFC 11POS 1.25MM RT ANG ZIF - 39-51-3113
Order 'conn ffc 11pos 1.25mm rt ang zif - 39-51-3113' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-51-3113-ND.
CONN FFC 12POS 1.25MM RT ANG ZIF - 39-51-3123
Order 'conn ffc 12pos 1.25mm rt ang zif - 39-51-3123' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-51-3123-ND.
Send this link via E-Mail
Help With This Screen