Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN FFC 24POS 1.25MM RT ANG ZIF - 39-51-3243 - Connectors

Digi-Key Part Number 39-51-3243-ND
Price Break
400
Unit Price
1.12393
Extended Price
449.57
Manufacturer Part Number39-51-3243
DescriptionCONN FFC 24POS 1.25MM RT ANG ZIF
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information39-51-3243
VendorMolex/Waldom Electronics Corp
CategoryConnectors
Pitch0.049" (1.25mm)
Mounting TypeThrough Hole, Right Angle
FeaturesZero Insertion Force (ZIF)
PackagingTray
Connector TypeTop Contacts
Series5997
Number of Positions 24
Locking Feature-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 39 51 3243
39513243

39-51-3243 Specification Sheet

Image of CONN FFC 24POS 1.25MM RT ANG ZIF - 39-51-3243

CONN FFC 24POS 1.25MM RT ANG ZIF - 39-51-3243 (39-51-3243-ND) - Connectors

Related parts Connectors :
CONN FFC 24POS 1.25MM RT ANG ZIF - 39-51-3243
 Order 'conn ffc 24pos 1.25mm rt ang zif - 39-51-3243' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-51-3243-ND.
CONN FFC 3POS 1.25MM RT ANG ZIF - 39-51-3033
 Order 'conn ffc 3pos 1.25mm rt ang zif - 39-51-3033' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-51-3033-ND.
CONN FFC 4POS 1.25MM RT ANG ZIF - 39-51-3043
 Order 'conn ffc 4pos 1.25mm rt ang zif - 39-51-3043' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-51-3043-ND.
CONN FFC 5POS 1.25MM RT ANG ZIF - 39-51-3053
 Order 'conn ffc 5pos 1.25mm rt ang zif - 39-51-3053' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-51-3053-ND.
CONN FFC 6POS 1.25MM RT ANG ZIF - 39-51-3063
 Order 'conn ffc 6pos 1.25mm rt ang zif - 39-51-3063' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-51-3063-ND.
CONN FFC 7POS 1.25MM RT ANG ZIF - 39-51-3073
 Order 'conn ffc 7pos 1.25mm rt ang zif - 39-51-3073' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-51-3073-ND.
CONN FFC 8POS 1.25MM RT ANG ZIF - 39-51-3083
 Order 'conn ffc 8pos 1.25mm rt ang zif - 39-51-3083' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-51-3083-ND.
CONN FFC 9POS 1.25MM RT ANG ZIF - 39-51-3093
 Order 'conn ffc 9pos 1.25mm rt ang zif - 39-51-3093' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-51-3093-ND.
CONN FFC 10POS 1.25MM RT ANG ZIF - 39-51-3103
 Order 'conn ffc 10pos 1.25mm rt ang zif - 39-51-3103' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-51-3103-ND.
CONN FFC 11POS 1.25MM RT ANG ZIF - 39-51-3113
 Order 'conn ffc 11pos 1.25mm rt ang zif - 39-51-3113' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-51-3113-ND.
CONN FFC 12POS 1.25MM RT ANG ZIF - 39-51-3123
 Order 'conn ffc 12pos 1.25mm rt ang zif - 39-51-3123' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-51-3123-ND.
CONN FFC 13POS 1.25MM RT ANG ZIF - 39-51-3133
 Order 'conn ffc 13pos 1.25mm rt ang zif - 39-51-3133' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-51-3133-ND.
CONN FFC 14POS 1.25MM RT ANG ZIF - 39-51-3143
 Order 'conn ffc 14pos 1.25mm rt ang zif - 39-51-3143' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-51-3143-ND.
CONN FFC 15POS 1.25MM RT ANG ZIF - 39-51-3153
 Order 'conn ffc 15pos 1.25mm rt ang zif - 39-51-3153' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-51-3153-ND.
CONN FFC 16POS 1.25MM RT ANG ZIF - 39-51-3163
 Order 'conn ffc 16pos 1.25mm rt ang zif - 39-51-3163' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-51-3163-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN FFC 24POS 1.25MM RT ANG - 2-84533-4 Next: CONN FFC 24POS 1.25MM VERT - 2-84534-4