CONN FFC VERT 14 POS 1.25MM ZIF - 39-51-3144 - Connectors
| Digi-Key Part Number | 39-51-3144-ND |
3600 |
.52624 |
Extended Price
1894.46 |
| Manufacturer Part Number | 39-51-3144 | |||
| Description | CONN FFC VERT 14 POS 1.25MM ZIF | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 39-51-3144 |
| Vendor | Molex/Waldom Electronics Corp |
| Category | Connectors |
| Pitch | 0.049" (1.25mm) |
| Mounting Type | Through Hole |
| Features | Zero Insertion Force (ZIF) |
| Packaging | Tray |
| Connector Type | Vertical Contacts, 1 Sided |
| Series | 5597 |
| Number of Positions | 14 |
| Locking Feature | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
39 51 3144 39513144 |
39-51-3144 Specification Sheet
CONN FFC VERT 14 POS 1.25MM ZIF - 39-51-3144 (39-51-3144-ND) - Connectors
Related parts Connectors :CONN FFC VERT 14 POS 1.25MM ZIF - 39-51-3144
Order 'conn ffc vert 14 pos 1.25mm zif - 39-51-3144' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-51-3144-ND.
CONN SOCKET VERT 14 POS TIN DIP - 2-641261-1
Order 'conn socket vert 14 pos tin dip - 2-641261-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 2-641261-1-ND.
CONN RECEPT VERT 14 POS PCB - DX20M-14S
Order 'conn recept vert 14 pos pcb - DX20M-14S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10042-ND.
CONN RECEPT VERT 14 POS PCB - DX20M-14S(50)
Order 'conn recept vert 14 pos pcb - DX20M-14S(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11319-ND.
CONN FFC VERT 3POS 1.25MM ZIF - 39-51-3034
Order 'conn ffc vert 3pos 1.25mm zif - 39-51-3034' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-51-3034-ND.
CONN FFC VERT 4POS 1.25MM ZIF - 39-51-3044
Order 'conn ffc vert 4pos 1.25mm zif - 39-51-3044' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-51-3044-ND.
CONN FFC VERT 5POS 1.25MM ZIF - 39-51-3054
Order 'conn ffc vert 5pos 1.25mm zif - 39-51-3054' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-51-3054-ND.
CONN FFC VERT 6POS 1.25MM ZIF - 39-51-3064
Order 'conn ffc vert 6pos 1.25mm zif - 39-51-3064' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-51-3064-ND.
CONN FFC VERT 7POS 1.25MM ZIF - 39-51-3074
Order 'conn ffc vert 7pos 1.25mm zif - 39-51-3074' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-51-3074-ND.
CONN FFC VERT 8POS 1.25MM ZIF - 39-51-3084
Order 'conn ffc vert 8pos 1.25mm zif - 39-51-3084' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-51-3084-ND.
CONN FFC VERT 9POS 1.25MM ZIF - 39-51-3094
Order 'conn ffc vert 9pos 1.25mm zif - 39-51-3094' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-51-3094-ND.
CONN FFC VERT 10POS 1.25MM ZIF - 39-51-3104
Order 'conn ffc vert 10pos 1.25mm zif - 39-51-3104' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-51-3104-ND.
CONN FFC VERT 11POS 1.25MM ZIF - 39-51-3114
Order 'conn ffc vert 11pos 1.25mm zif - 39-51-3114' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-51-3114-ND.
CONN FFC VERT 12POS 1.25MM ZIF - 39-51-3124
Order 'conn ffc vert 12pos 1.25mm zif - 39-51-3124' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-51-3124-ND.
CONN FFC VERT 13POS 1.25MM ZIF - 39-51-3134
Order 'conn ffc vert 13pos 1.25mm zif - 39-51-3134' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-51-3134-ND.
Send this link via E-Mail
Help With This Screen