CONN FFC/FPC 36POS .5MM STD SMD - 36FLZ-SM1-R-TB
| Digi-Key Part Number | 36FLZ-SM1-R-TB-ND |
2000 |
1.00302 |
Extended Price
2006.04 |
| Manufacturer Part Number | 36FLZ-SM1-R-TB | |||
| Description | CONN FFC/FPC 36POS .5MM STD SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 36FLZ-SM1-R-TB |
| Vendor | JST Sales America Inc. |
| Category | Connectors |
| Pitch | 0.020" (0.50mm) |
| Mounting Type | Surface Mount, Right Angle |
| Features | Zero Insertion Force (ZIF) |
| Packaging | Tape & Reel (TR) |
| Connector Type | Bottom Contacts |
| Fastening Type | - |
| Series | FLZ |
| Number of Positions | 36 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
36FLZ SM1 R TB 36FLZSM1RTB |
36FLZ-SM1-R-TB Specification Sheet
CONN FFC/FPC 36POS .5MM STD SMD - 36FLZ-SM1-R-TB (36FLZ-SM1-R-TB-ND)
Related parts:CONN FFC/FPC 36POS .5MM STD SMD - 36FLZ-SM1-R-TB
Order 'conn ffc/fpc 36pos .5mm std smd - 36FLZ-SM1-R-TB' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 36FLZ-SM1-R-TB-ND.
CONN FFC/FPC 32POS .5MM STD SMD - 32FLZ-SM1-R-TB
Order 'conn ffc/fpc 32pos .5mm std smd - 32FLZ-SM1-R-TB' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 32FLZ-SM1-R-TB-ND.
CONN FFC/FPC 34POS .5MM STD SMD - 34FLZ-SM1-R-TB
Order 'conn ffc/fpc 34pos .5mm std smd - 34FLZ-SM1-R-TB' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 34FLZ-SM1-R-TB-ND.
CONN FFC/FPC 36POS .5MM REV SMD - 36FLZ-RSM1-R-TB
Order 'conn ffc/fpc 36pos .5mm rev smd - 36FLZ-RSM1-R-TB' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 36FLZ-RSM1-R-TB-ND.
CONN FFC/FPC 40POS .5MM STD SMD - 40FLZ-SM1-R-TB
Order 'conn ffc/fpc 40pos .5mm std smd - 40FLZ-SM1-R-TB' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 40FLZ-SM1-R-TB-ND.
CONN FFC/FPC 42POS .5MM STD SMD - 42FLZ-SM1-R-TB
Order 'conn ffc/fpc 42pos .5mm std smd - 42FLZ-SM1-R-TB' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 42FLZ-SM1-R-TB-ND.
CONN FFC/FPC 45POS .5MM STD SMD - 45FLZ-SM1-R-TB
Order 'conn ffc/fpc 45pos .5mm std smd - 45FLZ-SM1-R-TB' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 45FLZ-SM1-R-TB-ND.
CONN FFC/FPC 50POS .5MM STD SMD - 50FLZ-SM1-R-TB
Order 'conn ffc/fpc 50pos .5mm std smd - 50FLZ-SM1-R-TB' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 50FLZ-SM1-R-TB-ND.
CONN FFC/FPC 6POS .5MM VERT SMD - 06FLZ-SM1-TB
Order 'conn ffc/fpc 6pos .5mm vert smd - 06FLZ-SM1-TB' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 06FLZ-SM1-TB-ND.
CONN FFC/FPC 7POS .5MM VERT SMD - 07FLZ-SM1-TB
Order 'conn ffc/fpc 7pos .5mm vert smd - 07FLZ-SM1-TB' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 07FLZ-SM1-TB-ND.
CONN FFC/FPC 8POS .5MM VERT SMD - 08FLZ-SM1-TB
Order 'conn ffc/fpc 8pos .5mm vert smd - 08FLZ-SM1-TB' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 08FLZ-SM1-TB-ND.
CONN FFC/FPC 9POS .5MM VERT SMD - 09FLZ-SM1-TB
Order 'conn ffc/fpc 9pos .5mm vert smd - 09FLZ-SM1-TB' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 09FLZ-SM1-TB-ND.
CONN FFC/FPC 10POS .5MM VERT SMD - 10FLZ-SM1-TB
Order 'conn ffc/fpc 10pos .5mm vert smd - 10FLZ-SM1-TB' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 10FLZ-SM1-TB-ND.
CONN FFC/FPC 11POS .5MM VERT SMD - 11FLZ-SM1-TB
Order 'conn ffc/fpc 11pos .5mm vert smd - 11FLZ-SM1-TB' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 11FLZ-SM1-TB-ND.
CONN FFC/FPC 12POS .5MM VERT SMD - 12FLZ-SM1-TB
Order 'conn ffc/fpc 12pos .5mm vert smd - 12FLZ-SM1-TB' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 12FLZ-SM1-TB-ND.
Send this link via E-Mail
Help With This Screen