CONN FMN HSNG 30POS SGL REV SMD - 30FMN-BMTR-A-TB
| Digi-Key Part Number | 30FMN-BMTR-A-TB-ND |
1000 |
.62748 |
Extended Price
627.48 |
| Manufacturer Part Number | 30FMN-BMTR-A-TB | |||
| Description | CONN FMN HSNG 30POS SGL REV SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 30FMN-BMTR-A-TB |
| Vendor | JST Sales America Inc. |
| Category | Connectors |
| Pitch | 0.039" (1.00mm) |
| Mounting Type | Surface Mount |
| Features | Low Insertion Force (LIF) |
| Packaging | Tape & Reel (TR) |
| Connector Type | Vertical Contacts, 1 Sided |
| Fastening Type | - |
| Series | FMN |
| Number of Positions | 30 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
30FMN BMTR A TB 30FMNBMTRATB |
30FMN-BMTR-A-TB Specification Sheet
CONN FMN HSNG 30POS SGL REV SMD - 30FMN-BMTR-A-TB (30FMN-BMTR-A-TB-ND)
Related parts:CONN FMN HSNG 30POS SGL REV SMD - 30FMN-BMTR-A-TB
Order 'conn fmn hsng 30pos sgl rev smd - 30FMN-BMTR-A-TB' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 30FMN-BMTR-A-TB-ND.
CONN FMN HSNG 10POS SGL REV SMD - 10FMN-BMTR-A-TB
Order 'conn fmn hsng 10pos sgl rev smd - 10FMN-BMTR-A-TB' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 10FMN-BMTR-A-TB-ND.
CONN FMN HSNG 11POS SGL REV SMD - 11FMN-BMTR-A-TB
Order 'conn fmn hsng 11pos sgl rev smd - 11FMN-BMTR-A-TB' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 11FMN-BMTR-A-TB-ND.
CONN FMN HSNG 12POS SGL REV SMD - 12FMN-BMTR-A-TB
Order 'conn fmn hsng 12pos sgl rev smd - 12FMN-BMTR-A-TB' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 12FMN-BMTR-A-TB-ND.
CONN FMN HSNG 13POS SGL REV SMD - 13FMN-BMTR-A-TB
Order 'conn fmn hsng 13pos sgl rev smd - 13FMN-BMTR-A-TB' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 13FMN-BMTR-A-TB-ND.
CONN FMN HSNG 14POS SGL REV SMD - 14FMN-BMTR-A-TB
Order 'conn fmn hsng 14pos sgl rev smd - 14FMN-BMTR-A-TB' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 14FMN-BMTR-A-TB-ND.
CONN FMN HSNG 15POS SGL REV SMD - 15FMN-BMTR-A-TB
Order 'conn fmn hsng 15pos sgl rev smd - 15FMN-BMTR-A-TB' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 15FMN-BMTR-A-TB-ND.
CONN FMN HSNG 16POS SGL REV SMD - 16FMN-BMTR-A-TB
Order 'conn fmn hsng 16pos sgl rev smd - 16FMN-BMTR-A-TB' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 16FMN-BMTR-A-TB-ND.
CONN FMN HSNG 17POS SGL REV SMD - 17FMN-BMTR-A-TB
Order 'conn fmn hsng 17pos sgl rev smd - 17FMN-BMTR-A-TB' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 17FMN-BMTR-A-TB-ND.
CONN FMN HSNG 18POS SGL REV SMD - 18FMN-BMTR-A-TB
Order 'conn fmn hsng 18pos sgl rev smd - 18FMN-BMTR-A-TB' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 18FMN-BMTR-A-TB-ND.
CONN FMN HSNG 19POS SGL REV SMD - 19FMN-BMTR-A-TB
Order 'conn fmn hsng 19pos sgl rev smd - 19FMN-BMTR-A-TB' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 19FMN-BMTR-A-TB-ND.
CONN FMN HSNG 20POS SGL REV SMD - 20FMN-BMTR-A-TB
Order 'conn fmn hsng 20pos sgl rev smd - 20FMN-BMTR-A-TB' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 20FMN-BMTR-A-TB-ND.
CONN FMN HSNG 21POS SGL REV SMD - 21FMN-BMTR-A-TB
Order 'conn fmn hsng 21pos sgl rev smd - 21FMN-BMTR-A-TB' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 21FMN-BMTR-A-TB-ND.
CONN FMN HSNG 22POS SGL REV SMD - 22FMN-BMTR-A-TB
Order 'conn fmn hsng 22pos sgl rev smd - 22FMN-BMTR-A-TB' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 22FMN-BMTR-A-TB-ND.
CONN FMN HSNG 23POS SGL REV SMD - 23FMN-BMTR-A-TB
Order 'conn fmn hsng 23pos sgl rev smd - 23FMN-BMTR-A-TB' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 23FMN-BMTR-A-TB-ND.
Send this link via E-Mail
Help With This Screen