CONN FFC/FPC 30POS .5MM VERT SMD - 30FLZ-SM1-TB
| Digi-Key Part Number | 30FLZ-SM1-TB-ND |
2000 |
.85035 |
Extended Price
1700.70 |
| Manufacturer Part Number | 30FLZ-SM1-TB | |||
| Description | CONN FFC/FPC 30POS .5MM VERT SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 30FLZ-SM1-TB |
| Vendor | JST Sales America Inc. |
| Category | Connectors |
| Pitch | 0.020" (0.50mm) |
| Mounting Type | Surface Mount, Right Angle |
| Features | Zero Insertion Force (ZIF) |
| Packaging | Tape & Reel (TR) |
| Connector Type | Top Contacts |
| Fastening Type | - |
| Series | FLZ |
| Number of Positions | 30 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
30FLZ SM1 TB 30FLZSM1TB |
30FLZ-SM1-TB Specification Sheet
CONN FFC/FPC 30POS .5MM VERT SMD - 30FLZ-SM1-TB (30FLZ-SM1-TB-ND)
Related parts:CONN FFC/FPC 30POS .5MM VERT SMD - 30FLZ-SM1-TB
Order 'conn ffc/fpc 30pos .5mm vert smd - 30FLZ-SM1-TB' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 30FLZ-SM1-TB-ND.
CONN FFC/FPC 6POS .5MM VERT SMD - 06FLZ-SM1-TB
Order 'conn ffc/fpc 6pos .5mm vert smd - 06FLZ-SM1-TB' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 06FLZ-SM1-TB-ND.
CONN FFC/FPC 7POS .5MM VERT SMD - 07FLZ-SM1-TB
Order 'conn ffc/fpc 7pos .5mm vert smd - 07FLZ-SM1-TB' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 07FLZ-SM1-TB-ND.
CONN FFC/FPC 8POS .5MM VERT SMD - 08FLZ-SM1-TB
Order 'conn ffc/fpc 8pos .5mm vert smd - 08FLZ-SM1-TB' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 08FLZ-SM1-TB-ND.
CONN FFC/FPC 9POS .5MM VERT SMD - 09FLZ-SM1-TB
Order 'conn ffc/fpc 9pos .5mm vert smd - 09FLZ-SM1-TB' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 09FLZ-SM1-TB-ND.
CONN FFC/FPC 10POS .5MM VERT SMD - 10FLZ-SM1-TB
Order 'conn ffc/fpc 10pos .5mm vert smd - 10FLZ-SM1-TB' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 10FLZ-SM1-TB-ND.
CONN FFC/FPC 11POS .5MM VERT SMD - 11FLZ-SM1-TB
Order 'conn ffc/fpc 11pos .5mm vert smd - 11FLZ-SM1-TB' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 11FLZ-SM1-TB-ND.
CONN FFC/FPC 12POS .5MM VERT SMD - 12FLZ-SM1-TB
Order 'conn ffc/fpc 12pos .5mm vert smd - 12FLZ-SM1-TB' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 12FLZ-SM1-TB-ND.
CONN FFC/FPC 13POS .5MM VERT SMD - 13FLZ-SM1-TB
Order 'conn ffc/fpc 13pos .5mm vert smd - 13FLZ-SM1-TB' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 13FLZ-SM1-TB-ND.
CONN FFC/FPC 14POS .5MM VERT SMD - 14FLZ-SM1-TB
Order 'conn ffc/fpc 14pos .5mm vert smd - 14FLZ-SM1-TB' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 14FLZ-SM1-TB-ND.
CONN FFC/FPC 15POS .5MM VERT SMD - 15FLZ-SM1-TB
Order 'conn ffc/fpc 15pos .5mm vert smd - 15FLZ-SM1-TB' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 15FLZ-SM1-TB-ND.
CONN FFC/FPC 16POS .5MM VERT SMD - 16FLZ-SM1-TB
Order 'conn ffc/fpc 16pos .5mm vert smd - 16FLZ-SM1-TB' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 16FLZ-SM1-TB-ND.
CONN FFC/FPC 18POS .5MM VERT SMD - 18FLZ-SM1-TB
Order 'conn ffc/fpc 18pos .5mm vert smd - 18FLZ-SM1-TB' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 18FLZ-SM1-TB-ND.
CONN FFC/FPC 20POS .5MM VERT SMD - 20FLZ-SM1-TB
Order 'conn ffc/fpc 20pos .5mm vert smd - 20FLZ-SM1-TB' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 20FLZ-SM1-TB-ND.
CONN FFC/FPC 21POS .5MM VERT SMD - 21FLZ-SM1-TB
Order 'conn ffc/fpc 21pos .5mm vert smd - 21FLZ-SM1-TB' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 21FLZ-SM1-TB-ND.
Send this link via E-Mail
Help With This Screen