Socket to Socket Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key 3M (VA) M3CCA-3036R
IDC CABLE - MKC30A/MC34M/MKC30A - M3CCA-3036R - Cable Assemblies
| Digi-Key Part Number | M3CCA-3036R-ND |
1 10 100 250 500 1000 2500 5000 |
8.73000 7.65900 5.64310 4.87056 4.53466 3.90988 3.69490 3.57398 |
Extended Price
8.73 76.59 564.31 1217.64 2267.33 3909.88 9237.25 17869.90 |
| Manufacturer Part Number | M3CCA-3036R | |||
| Description | IDC CABLE - MKC30A/MC34M/MKC30A | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3CCA-3036R |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Socket |
| Number of Positions | 30 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | Polarizing Key |
| Color | Multiple, Ribbon |
| Length | 36.0" (914.4mm) |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 30µin (0.76µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3CCA 3036R M3CCA3036R |
M3CCA-3036R Specification Sheet
IDC CABLE - MKC30A/MC34M/MKC30A - M3CCA-3036R (M3CCA-3036R-ND) - Cable Assemblies
Related parts Socket to Socket Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key 3M (VA) M3CCA-3036RSocket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief 3M (VA) M1BXA-3036R
Order 'idc cable - msr30a/mc34m/x - M1BXA-3036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1BXA-3036R-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief 3M (VA) M1BXK-3036R
Order 'idc cable - msr30k/mc34m/x - M1BXK-3036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1BXK-3036R-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key 3M (VA) M1CXK-3036R
Order 'idc cable - mkc30k/mc34m/x - M1CXK-3036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1CXK-3036R-ND.
Plug to Cable Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key 3M (VA) M1KXK-3036R
Order 'idc cable - mpk30k/mc34m/x - M1KXK-3036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1KXK-3036R-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key 3M (VA) M1TXK-3036R
Order 'idc cable - msd30k/mc34m/x - M1TXK-3036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1TXK-3036R-ND.
Socket to Plug Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key 3M (VA) M3AKK-3036R
Order 'idc cable - msc30k/mc34m/mpk30k - M3AKK-3036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AKK-3036R-ND.
Socket to Socket Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief 3M (VA) M3BBA-3036R
Order 'idc cable - msr30a/mc34m/msr30a - M3BBA-3036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BBA-3036R-ND.
Socket to Socket Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief 3M (VA) M3BBK-3036R
Order 'idc cable - msr30k/mc34m/msr30k - M3BBK-3036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BBK-3036R-ND.
Socket to Socket Rectangular Cable Assembly 6.0" (152.4mm) Polarizing Key 3M (VA) M3CCA-3406R
Order 'idc cable - mkc34a/mc34m/mkc34a - M3CCA-3406R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CCA-3406R-ND.
Socket to Socket Rectangular Cable Assembly 18.0" (457.2mm) Polarizing Key 3M (VA) M3CCA-3418R
Order 'idc cable - mkc34a/mc34m/mkc34a - M3CCA-3418R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CCA-3418R-ND.
Socket to Socket Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key 3M (VA) M3CCA-3436R
Order 'idc cable - mkc34a/mc34m/mkc34a - M3CCA-3436R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CCA-3436R-ND.
Socket to Socket Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key 3M (VA) M3CCK-3036R
Order 'idc cable - mkc30k/mc34m/mkc30k - M3CCK-3036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CCK-3036R-ND.
Socket to Plug Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key 3M (VA) M3CKK-3036R
Order 'idc cable - mkc30k/mc34m/mpk30k - M3CKK-3036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CKK-3036R-ND.
Plug to Plug Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key 3M (VA) M3KKK-3036R
Order 'idc cable - mpk30k/mc34m/mpk30k - M3KKK-3036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3KKK-3036R-ND.
Socket to Plug Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key 3M (VA) M3TKK-3036R
Order 'idc cable - msd30k/mc34m/mpk30k - M3TKK-3036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3TKK-3036R-ND.
Options for Socket to Socket Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key 3M (VA) M3CCA-3036R
Send this link via E-Mail
Help With This Screen
