CONN FMN HSNG 16POS STAG REV SMD - 16FMN-BMTTR-A-TB
| Digi-Key Part Number | 16FMN-BMTTR-A-TB-ND |
1000 |
.38532 |
Extended Price
385.32 |
| Manufacturer Part Number | 16FMN-BMTTR-A-TB | |||
| Description | CONN FMN HSNG 16POS STAG REV SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 16FMN-BMTTR-A-TB |
| Vendor | JST Sales America Inc |
| Category | Connectors |
| Pitch | 0.039" (1.00mm) |
| Mounting Type | Surface Mount |
| Features | Low Insertion Force (LIF) |
| Packaging | Tape & Reel (TR) |
| Connector Type | Vertical Contacts, 1 Sided |
| Series | FMN |
| Number of Positions | 16 |
| Locking Feature | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
16FMN BMTTR A TB 16FMNBMTTRATB |
16FMN-BMTTR-A-TB Specification Sheet
CONN FMN HSNG 16POS STAG REV SMD - 16FMN-BMTTR-A-TB (16FMN-BMTTR-A-TB-ND)
Related parts :CONN FMN HSNG 16POS STAG REV SMD - 16FMN-BMTTR-A-TB
Order 'conn fmn hsng 16pos stag rev smd - 16FMN-BMTTR-A-TB' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 16FMN-BMTTR-A-TB-ND.
CONN FMN HSNG 16POS STAG REV SMD - 16FMN-BMTTR-A-TB(LF)(SN)
Order 'conn fmn hsng 16pos stag rev smd - 16FMN-BMTTR-A-TB(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1944-1-ND.
CONN FMN HSNG 16POS STAG REV SMD - 16FMN-BMTTR-A-TB(LF)(SN)
Order 'conn fmn hsng 16pos stag rev smd - 16FMN-BMTTR-A-TB(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1944-2-ND.
CONN FMN HSNG 4POS STAG REV SMD - 04FMN-BMTTR-A-TB
Order 'conn fmn hsng 4pos stag rev smd - 04FMN-BMTTR-A-TB' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 04FMN-BMTTR-A-TB-ND.
CONN FMN HSNG 5POS STAG REV SMD - 05FMN-BMTTR-A-TB
Order 'conn fmn hsng 5pos stag rev smd - 05FMN-BMTTR-A-TB' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 05FMN-BMTTR-A-TB-ND.
CONN FMN HSNG 6POS STAG REV SMD - 06FMN-BMTTR-A-TB
Order 'conn fmn hsng 6pos stag rev smd - 06FMN-BMTTR-A-TB' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 06FMN-BMTTR-A-TB-ND.
CONN FMN HSNG 8POS STAG REV SMD - 08FMN-BMTTR-A-TB
Order 'conn fmn hsng 8pos stag rev smd - 08FMN-BMTTR-A-TB' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 08FMN-BMTTR-A-TB-ND.
CONN FMN HSNG 9POS STAG REV SMD - 09FMN-BMTTR-A-TB
Order 'conn fmn hsng 9pos stag rev smd - 09FMN-BMTTR-A-TB' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 09FMN-BMTTR-A-TB-ND.
CONN FMN HSNG 10POS STAG REV SMD - 10FMN-BMTTR-A-TB
Order 'conn fmn hsng 10pos stag rev smd - 10FMN-BMTTR-A-TB' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 10FMN-BMTTR-A-TB-ND.
CONN FMN HSNG 11POS STAG REV SMD - 11FMN-BMTTR-A-TB
Order 'conn fmn hsng 11pos stag rev smd - 11FMN-BMTTR-A-TB' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 11FMN-BMTTR-A-TB-ND.
CONN FMN HSNG 12POS STAG REV SMD - 12FMN-BMTTR-A-TB
Order 'conn fmn hsng 12pos stag rev smd - 12FMN-BMTTR-A-TB' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 12FMN-BMTTR-A-TB-ND.
CONN FMN HSNG 13POS STAG REV SMD - 13FMN-BMTTR-A-TB
Order 'conn fmn hsng 13pos stag rev smd - 13FMN-BMTTR-A-TB' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 13FMN-BMTTR-A-TB-ND.
CONN FMN HSNG 14POS STAG REV SMD - 14FMN-BMTTR-A-TB
Order 'conn fmn hsng 14pos stag rev smd - 14FMN-BMTTR-A-TB' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 14FMN-BMTTR-A-TB-ND.
CONN FMN HSNG 15POS STAG REV SMD - 15FMN-BMTTR-A-TB
Order 'conn fmn hsng 15pos stag rev smd - 15FMN-BMTTR-A-TB' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 15FMN-BMTTR-A-TB-ND.
CONN FMN HSNG 16POS SGL REV SMD - 16FMN-BMTR-A-TB
Order 'conn fmn hsng 16pos sgl rev smd - 16FMN-BMTR-A-TB' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 16FMN-BMTR-A-TB-ND.
Send this link via E-Mail
Help With This Screen