TRIOMATE CONNECTOR ASSEMBLY - 1-520415-6
| Digi-Key Part Number | 1-520415-6-ND |
2160 |
.52396 |
Extended Price
1131.75 |
| Manufacturer Part Number | 1-520415-6 | |||
| Description | TRIOMATE CONNECTOR ASSEMBLY | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 1-520415-6 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Pitch | 0.100" (2.54mm) |
| Mounting Type | Through Hole |
| Features | - |
| Packaging | Bulk |
| Connector Type | Vertical Contacts, 1 Sided |
| Fastening Type | - |
| Series | Triomate |
| Number of Positions | 16 |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
1 520415 6 15204156 |
1-520415-6 Specification Sheet
TRIOMATE CONNECTOR ASSEMBLY - 1-520415-6 (1-520415-6-ND)
Related parts:TRIOMATE CONNECTOR ASSEMBLY - 1-520415-6
Order 'triomate connector assembly - 1-520415-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-520415-6-ND.
MINI SPRING SOCKET ASSEMBLY - 1-331677-6
Order 'mini spring socket assembly - 1-331677-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-331677-6-ND.
CONNECTOR KIT 40POS 2ROW - 1-530755-6
Order 'connector kit 40pos 2row - 1-530755-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-530755-6-ND.
CABLE ASSY SOCKET 9POS 0.5" - 1-1532013-6
Order 'cable assy socket 9pos 0.5" - 1-1532013-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1532013-6-ND.
CIRCULAR CONNECTOR FLANGED - 1-207216-1
Order 'circular connector flanged - 1-207216-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-207216-1-ND.
CONN RECEPT CPC 28POS REV SER 2 - 1-207216-6
Order 'conn recept cpc 28pos rev ser 2 - 1-207216-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33744-ND.
CONN CABLE CLAMP CPC SIZE 11 BLK - 1-206062-6
Order 'conn cable clamp cpc size 11 blk - 1-206062-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32514-ND.
CONN SOCKET 16-18AWG TIN CRIMP - 1-66101-6
Order 'conn socket 16-18awg tin crimp - 1-66101-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-66101-6-ND.
CONN SOCKET 24-26AWG 30AU CRIMP - 1-66109-6
Order 'conn socket 24-26awg 30au crimp - 1-66109-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-66109-6-ND.
CONN PIN 18-14AWG #16 GOLD - 1-66359-6
Order 'conn pin 18-14awg #16 gold - 1-66359-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-66359-6-ND.
CONN D-SUB SOCKET 22-26AWG AU - 1-745253-6
Order 'conn d-sub socket 22-26awg au - 1-745253-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23011-ND.
CONN D-SUB PIN 22-26AWG AU - 1-745254-6
Order 'conn d-sub pin 22-26awg au - 1-745254-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23015-ND.
CONN SOCKET 14-18AWG TIN CRIMP - 1-66358-6
Order 'conn socket 14-18awg tin crimp - 1-66358-6' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A31997CT-ND.
CONN SOCKET 14-18AWG TIN CRIMP - 1-66358-6
Order 'conn socket 14-18awg tin crimp - 1-66358-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31997TR-ND.
CONN D-SUB PLUG STR 25POS PCB AU - 1-745968-6
Order 'conn d-sub plug str 25pos pcb au - 1-745968-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23170-ND.
Send this link via E-Mail
Help With This Screen