Keywords:





Free Hanging (In-Line) Ffc, Fpc (flat Flexible) - Connector - Free Hanging Connectors, Interconnect Tyco Electronics Housing for Female Contacts 1-487545-0

CONN RECEPT 13POS .050 W/LATCH - 1-487545-0

Digi-Key Part Number 1-487545-0-ND
Price Break
4800
Unit Price
1.55571
Extended Price
7467.41
Manufacturer Part Number1-487545-0
DescriptionCONN RECEPT 13POS .050 W/LATCH
Quantity Available Non-Stock
All prices are in USD

Purchase Free Hanging (In-Line) Ffc, Fpc (flat Flexible) - Connector - Free Hanging Connectors, Interconnect Tyco Electronics Housing for Female Contacts 1-487545-0
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Free Hanging (In-Line) Ffc, Fpc (flat Flexible) - Connector - Free Hanging Connectors, Interconnect Tyco Electronics Housing for Female Contacts 1-487545-0
Technical/Catalog Information1-487545-0
VendorTyco Electronics
CategoryConnectors, Interconnects
Connector TypeHousing for Female Contacts
FeaturesLatch Lock
Mounting TypeFree Hanging (In-Line)
Number of Positions 13
PackagingBulk
Pitch0.050" (1.27mm)
TerminationCrimp
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1 487545 0
14875450


Image of CONN RECEPT 13POS .050 W/LATCH - 1-487545-0

CONN RECEPT 13POS .050 W/LATCH - 1-487545-0 (1-487545-0-ND)

Related parts Free Hanging (In-Line) Ffc, Fpc (flat Flexible) - Connector - Free Hanging Connectors, Interconnect Tyco Electronics Housing for Female Contacts 1-487545-0
Free Hanging (In-Line) Ffc, Fpc (flat Flexible) - Connector - Free Hanging Connectors, Interconnect Tyco Electronics Housing for Female Contacts 1-487545-0
 Order 'conn recept 13pos .050 w/latch - 1-487545-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-487545-0-ND.
Free Hanging (In-Line) Ffc, Fpc (flat Flexible) - Connector - Free Hanging Connectors, Interconnect Tyco Electronics Housing for Female Contacts 1-487545-2
 Order 'conn recept 15pos .050 w/latch - 1-487545-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-487545-2-ND.
Free Hanging (In-Line) Ffc, Fpc (flat Flexible) - Connector - Free Hanging Connectors, Interconnect Tyco Electronics Housing for Female Contacts 1-487545-4
 Order 'conn recept 17pos .050 w/latch - 1-487545-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-487545-4-ND.
Free Hanging (In-Line) Ffc, Fpc (flat Flexible) - Connector - Free Hanging Connectors, Interconnect Tyco Electronics Housing for Female Contacts 1-487545-7
 Order 'conn recept 20pos .050 w/latch - 1-487545-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-487545-7-ND.
Free Hanging (In-Line) Ffc, Fpc (flat Flexible) - Connector - Free Hanging Connectors, Interconnect Tyco Electronics Housing for Female Contacts 1-487545-9
 Order 'conn recept 22pos .050 w/latch - 1-487545-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-487545-9-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 1-104892-0
 Order 'conn recept 100pos .050 w/latch - 1-104892-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-104892-0-ND.
Free Hanging (In-Line) Ffc, Fpc (flat Flexible) - Connector - Free Hanging Connectors, Interconnect Tyco Electronics Housing for Female Contacts 4-487545-7
 Order 'conn recept 50pos .050 w/latch - 4-487545-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-487545-7-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1-1735447-3
 Order 'conn housing 13pos 2mm w/latch - 1-1735447-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A100030-ND.
Free Hanging (In-Line) Ffc, Fpc (flat Flexible) - Connector - Free Hanging Connectors, Interconnect Tyco Electronics Housing for Female Contacts 2-487545-2
 Order 'conn recept 25pos .050 w/latch - 2-487545-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-487545-2-ND.
Free Hanging (In-Line) Ffc, Fpc (flat Flexible) - Connector - Free Hanging Connectors, Interconnect Tyco Electronics Housing for Female Contacts 2-487545-3
 Order 'conn recept 26pos .050 w/latch - 2-487545-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-487545-3-ND.
Free Hanging (In-Line) Ffc, Fpc (flat Flexible) - Connector - Free Hanging Connectors, Interconnect Tyco Electronics Housing for Female Contacts 2-487545-5
 Order 'conn recept 28pos .050 w/latch - 2-487545-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-487545-5-ND.
Free Hanging (In-Line) Ffc, Fpc (flat Flexible) - Connector - Free Hanging Connectors, Interconnect Tyco Electronics Housing for Female Contacts 2-487545-7
 Order 'conn recept 30pos .050 w/latch - 2-487545-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-487545-7-ND.
Free Hanging (In-Line) Ffc, Fpc (flat Flexible) - Connector - Free Hanging Connectors, Interconnect Tyco Electronics Housing for Female Contacts 3-487545-3
 Order 'conn recept 36pos .050 w/latch - 3-487545-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-487545-3-ND.
Free Hanging (In-Line) Ffc, Fpc (flat Flexible) - Connector - Free Hanging Connectors, Interconnect Tyco Electronics Housing for Female Contacts 3-487545-7
 Order 'conn recept 40pos .050 w/latch - 3-487545-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-487545-7-ND.
Free Hanging (In-Line) Ffc, Fpc (flat Flexible) - Connector - Free Hanging Connectors, Interconnect Tyco Electronics Housing for Female Contacts 4-487545-2
 Order 'conn recept 45pos .050 w/latch - 4-487545-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-487545-2-ND.

Options for Free Hanging (In-Line) Ffc, Fpc (flat Flexible) - Connector - Free Hanging Connectors, Interconnect Tyco Electronics Housing for Female Contacts 1-487545-0
Send this link via E-Mail
Help With This Screen

CONN RECEPT 13POS .050 W/LATCH - 1-487545-0
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No.
Previous: CONN RECEPT 138POS 1MM DUAL SMD - MLE-169-01-G-DV Next: CONN RECEPT 13POS .100 SLIMLINE - 1-487378-2
CONN RECEPT 13POS .050 W/LATCH - 1-487545-0