CONN RECEPT 11POS .100 SLIMLINE - 1-487378-0
| Digi-Key Part Number | 1-487378-0-ND |
1 25 100 500 |
.97000 .80840 .64680 .53682 |
Extended Price
0.97 20.21 64.68 268.41 |
| Manufacturer Part Number | 1-487378-0 | |||
| Description | CONN RECEPT 11POS .100 SLIMLINE | |||
| Quantity Available | 1374 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-487378-0 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Housing for Female Contacts |
| Features | - |
| Mounting Type | Free Hanging (In-Line) |
| Number of Positions | 11 |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Series | - |
| Termination Style | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 487378 0 14873780 |
1-487378-0 Specification Sheet
CONN RECEPT 11POS .100 SLIMLINE - 1-487378-0 (1-487378-0-ND)
Related parts :CONN RECEPT 11POS .100 SLIMLINE - 1-487378-0
Order 'conn recept 11pos .100 slimline - 1-487378-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-487378-0-ND.
CONN RECEPT 12POS .100 SLIMLINE - 1-487378-1
Order 'conn recept 12pos .100 slimline - 1-487378-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-487378-1-ND.
CONN RECEPT 13POS .100 SLIMLINE - 1-487378-2
Order 'conn recept 13pos .100 slimline - 1-487378-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-487378-2-ND.
CONN RECEPT 14POS .100 SLIMLINE - 1-487378-3
Order 'conn recept 14pos .100 slimline - 1-487378-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-487378-3-ND.
CONN RECEPT 15POS .100 SLIMLINE - 1-487378-4
Order 'conn recept 15pos .100 slimline - 1-487378-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-487378-4-ND.
CONN RECEPT 18POS .100 SLIMLINE - 1-487378-7
Order 'conn recept 18pos .100 slimline - 1-487378-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-487378-7-ND.
CONN RECEPT 20POS .100 SLIMLINE - 1-487378-9
Order 'conn recept 20pos .100 slimline - 1-487378-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-487378-9-ND.
CONN RECEPT 11POS .100 UNLOADED - 1-103648-0
Order 'conn recept 11pos .100 unloaded - 1-103648-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-103648-0-ND.
CONN RECEPT 11POS .100 UNLOADED - 1-104503-0
Order 'conn recept 11pos .100 unloaded - 1-104503-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-104503-0-ND.
CONN RECPET 16POS .100 SLIMLINE - 1-487378-5
Order 'conn recpet 16pos .100 slimline - 1-487378-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-487378-5-ND.
CONN RECEPTACLE 11POS .100 15AU - 1-103975-0
Order 'conn receptacle 11pos .100 15au - 1-103975-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28383-ND.
CONN RECEPTACLE 11POS .100 TIN - 1-103974-0
Order 'conn receptacle 11pos .100 tin - 1-103974-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28384-ND.
CONN RECEPT 2POS .100 SLIMLINE - 487378-1
Order 'conn recept 2pos .100 slimline - 487378-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 487378-1-ND.
CONN RECEPT 11POS .100 26-30 TIN - 1-103959-0
Order 'conn recept 11pos .100 26-30 tin - 1-103959-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-103959-0-ND.
CONN RECEPT 3POS .100 SLIMLINE - 487378-2
Order 'conn recept 3pos .100 slimline - 487378-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 487378-2-ND.
Send this link via E-Mail
Help With This Screen