CONN FMN HSNG 13POS SNGL NOR SMD - 13FMN-BMT-A-TF
| Digi-Key Part Number | 13FMN-BMT-A-TF-ND |
1000 |
.33109 |
Extended Price
331.09 |
| Manufacturer Part Number | 13FMN-BMT-A-TF | |||
| Description | CONN FMN HSNG 13POS SNGL NOR SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 13FMN-BMT-A-TF |
| Vendor | JST Sales America Inc. |
| Category | Connectors |
| Pitch | 0.039" (1.00mm) |
| Mounting Type | Surface Mount |
| Features | Low Insertion Force (LIF) |
| Packaging | Tape & Reel (TR) |
| Connector Type | Vertical Contacts, 1 Sided |
| Fastening Type | - |
| Series | FMN |
| Number of Positions | 13 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
13FMN BMT A TF 13FMNBMTATF |
13FMN-BMT-A-TF Specification Sheet
CONN FMN HSNG 13POS SNGL NOR SMD - 13FMN-BMT-A-TF (13FMN-BMT-A-TF-ND)
Related parts:CONN FMN HSNG 13POS SNGL NOR SMD - 13FMN-BMT-A-TF
Order 'conn fmn hsng 13pos sngl nor smd - 13FMN-BMT-A-TF' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 13FMN-BMT-A-TF-ND.
CONN FMN HSNG 4POS SNGL NOR SMD - 04FMN-BMT-A-TF
Order 'conn fmn hsng 4pos sngl nor smd - 04FMN-BMT-A-TF' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 04FMN-BMT-A-TF-ND.
CONN FMN HSNG 5POS SNGL NOR SMD - 05FMN-BMT-A-TF
Order 'conn fmn hsng 5pos sngl nor smd - 05FMN-BMT-A-TF' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 05FMN-BMT-A-TF-ND.
CONN FMN HSNG 6POS SNGL NOR SMD - 06FMN-BMT-A-TF
Order 'conn fmn hsng 6pos sngl nor smd - 06FMN-BMT-A-TF' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 06FMN-BMT-A-TF-ND.
CONN FMN HSNG 7POS SNGL NOR SMD - 07FMN-BMT-A-TF
Order 'conn fmn hsng 7pos sngl nor smd - 07FMN-BMT-A-TF' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 07FMN-BMT-A-TF-ND.
CONN FMN HSNG 8POS SNGL NOR SMD - 08FMN-BMT-A-TF
Order 'conn fmn hsng 8pos sngl nor smd - 08FMN-BMT-A-TF' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 08FMN-BMT-A-TF-ND.
CONN FMN HSNG 9POS SNGL NOR SMD - 09FMN-BMT-A-TF
Order 'conn fmn hsng 9pos sngl nor smd - 09FMN-BMT-A-TF' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 09FMN-BMT-A-TF-ND.
CONN FMN HSNG 10POS SNGL NOR SMD - 10FMN-BMT-A-TF
Order 'conn fmn hsng 10pos sngl nor smd - 10FMN-BMT-A-TF' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 10FMN-BMT-A-TF-ND.
CONN FMN HSNG 11POS SNGL NOR SMD - 11FMN-BMT-A-TF
Order 'conn fmn hsng 11pos sngl nor smd - 11FMN-BMT-A-TF' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 11FMN-BMT-A-TF-ND.
CONN FMN HSNG 12POS SNGL NOR SMD - 12FMN-BMT-A-TF
Order 'conn fmn hsng 12pos sngl nor smd - 12FMN-BMT-A-TF' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 12FMN-BMT-A-TF-ND.
CONN FMN HSNG 13POS STAG NOR SMD - 13FMN-BMTTN-A-TF
Order 'conn fmn hsng 13pos stag nor smd - 13FMN-BMTTN-A-TF' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 13FMN-BMTTN-A-TF-ND.
CONN FMN HSNG 14POS SNGL NOR SMD - 14FMN-BMT-A-TF
Order 'conn fmn hsng 14pos sngl nor smd - 14FMN-BMT-A-TF' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 14FMN-BMT-A-TF-ND.
CONN FMN HSNG 15POS SNGL NOR SMD - 15FMN-BMT-A-TF
Order 'conn fmn hsng 15pos sngl nor smd - 15FMN-BMT-A-TF' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 15FMN-BMT-A-TF-ND.
CONN FMN HSNG 16POS SNGL NOR SMD - 16FMN-BMT-A-TF
Order 'conn fmn hsng 16pos sngl nor smd - 16FMN-BMT-A-TF' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 16FMN-BMT-A-TF-ND.
CONN FMN HSNG 17POS SNGL NOR SMD - 17FMN-BMT-A-TF
Order 'conn fmn hsng 17pos sngl nor smd - 17FMN-BMT-A-TF' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 17FMN-BMT-A-TF-ND.
Send this link via E-Mail
Help With This Screen