Ffc, Fpc (flat Flex) - Connector - Board Mount Connector JST Sales America Inc Surface Mount Low Insertion Force (LIF) 12FMN-BMTTN-A-TF
CONN FMN HSNG 12POS STAG NOR SMD - 12FMN-BMTTN-A-TF - Connectors
| Digi-Key Part Number | 12FMN-BMTTN-A-TF-ND |
1000 |
.31827 |
Extended Price
318.27 |
| Manufacturer Part Number | 12FMN-BMTTN-A-TF | |||
| Description | CONN FMN HSNG 12POS STAG NOR SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Ffc, Fpc (flat Flex) - Connector - Board Mount Connector JST Sales America Inc Surface Mount Low Insertion Force (LIF) 12FMN-BMTTN-A-TF
| Technical/Catalog Information | 12FMN-BMTTN-A-TF |
| Vendor | JST Sales America Inc |
| Category | Connectors |
| Pitch | 0.039" (1.00mm) |
| Mounting Type | Surface Mount |
| Features | Low Insertion Force (LIF) |
| Packaging | Tape & Reel (TR) |
| Connector Type | Vertical Contacts, 1 Sided |
| Number of Positions | 12 |
| Locking Feature | - |
| Termination | Solder |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
12FMN BMTTN A TF 12FMNBMTTNATF |
12FMN-BMTTN-A-TF Specification Sheet
CONN FMN HSNG 12POS STAG NOR SMD - 12FMN-BMTTN-A-TF (12FMN-BMTTN-A-TF-ND) - Connectors
Related parts Ffc, Fpc (flat Flex) - Connector - Board Mount Connector JST Sales America Inc Surface Mount Low Insertion Force (LIF) 12FMN-BMTTN-A-TFFfc, Fpc (flat Flex) - Connector - Board Mount Connector JST Sales America Inc Surface Mount Low Insertion Force (LIF) 12FMN-BMTTN-A-TF
Order 'conn fmn hsng 12pos stag nor smd - 12FMN-BMTTN-A-TF' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 12FMN-BMTTN-A-TF-ND.
Ffc, Fpc (flat Flex) - Connector - Board Mount Connector JST Sales America Inc Surface Mount Low Insertion Force (LIF) 04FMN-BMTTN-A-TF
Order 'conn fmn hsng 4pos stag nor smd - 04FMN-BMTTN-A-TF' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 04FMN-BMTTN-A-TF-ND.
Ffc, Fpc (flat Flex) - Connector - Board Mount Connector JST Sales America Inc Surface Mount Low Insertion Force (LIF) 05FMN-BMTTN-A-TF
Order 'conn fmn hsng 5pos stag nor smd - 05FMN-BMTTN-A-TF' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 05FMN-BMTTN-A-TF-ND.
Ffc, Fpc (flat Flex) - Connector - Board Mount Connector JST Sales America Inc Surface Mount Low Insertion Force (LIF) 06FMN-BMTTN-A-TF
Order 'conn fmn hsng 6pos stag nor smd - 06FMN-BMTTN-A-TF' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 06FMN-BMTTN-A-TF-ND.
Ffc, Fpc (flat Flex) - Connector - Board Mount Connector JST Sales America Inc Surface Mount Low Insertion Force (LIF) 07FMN-BMTTN-A-TF
Order 'conn fmn hsng 7pos stag nor smd - 07FMN-BMTTN-A-TF' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 07FMN-BMTTN-A-TF-ND.
Ffc, Fpc (flat Flex) - Connector - Board Mount Connector JST Sales America Inc Surface Mount Low Insertion Force (LIF) 08FMN-BMTTN-A-TF
Order 'conn fmn hsng 8pos stag nor smd - 08FMN-BMTTN-A-TF' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 08FMN-BMTTN-A-TF-ND.
Ffc, Fpc (flat Flex) - Connector - Board Mount Connector JST Sales America Inc Surface Mount Low Insertion Force (LIF) 09FMN-BMTTN-A-TF
Order 'conn fmn hsng 9pos stag nor smd - 09FMN-BMTTN-A-TF' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 09FMN-BMTTN-A-TF-ND.
Ffc, Fpc (flat Flex) - Connector - Board Mount Connector JST Sales America Inc Surface Mount Low Insertion Force (LIF) 10FMN-BMTTN-A-TF
Order 'conn fmn hsng 10pos stag nor smd - 10FMN-BMTTN-A-TF' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 10FMN-BMTTN-A-TF-ND.
Ffc, Fpc (flat Flex) - Connector - Board Mount Connector JST Sales America Inc Surface Mount Low Insertion Force (LIF) 11FMN-BMTTN-A-TF
Order 'conn fmn hsng 11pos stag nor smd - 11FMN-BMTTN-A-TF' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 11FMN-BMTTN-A-TF-ND.
Ffc, Fpc (flat Flex) - Connector - Board Mount Connector JST Sales America Inc Surface Mount Low Insertion Force (LIF) 12FMN-BMT-A-TF
Order 'conn fmn hsng 12pos sngl nor smd - 12FMN-BMT-A-TF' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 12FMN-BMT-A-TF-ND.
Ffc, Fpc (flat Flex) - Connector - Board Mount Connector JST Sales America Inc Surface Mount Low Insertion Force (LIF) 13FMN-BMTTN-A-TF
Order 'conn fmn hsng 13pos stag nor smd - 13FMN-BMTTN-A-TF' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 13FMN-BMTTN-A-TF-ND.
Ffc, Fpc (flat Flex) - Connector - Board Mount Connector JST Sales America Inc Surface Mount Low Insertion Force (LIF) 14FMN-BMTTN-A-TF
Order 'conn fmn hsng 14pos stag nor smd - 14FMN-BMTTN-A-TF' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 14FMN-BMTTN-A-TF-ND.
Ffc, Fpc (flat Flex) - Connector - Board Mount Connector JST Sales America Inc Surface Mount Low Insertion Force (LIF) 15FMN-BMTTN-A-TF
Order 'conn fmn hsng 15pos stag nor smd - 15FMN-BMTTN-A-TF' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 15FMN-BMTTN-A-TF-ND.
Ffc, Fpc (flat Flex) - Connector - Board Mount Connector JST Sales America Inc Surface Mount Low Insertion Force (LIF) 17FMN-BMTTN-A-TF
Order 'conn fmn hsng 17pos stag nor smd - 17FMN-BMTTN-A-TF' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 17FMN-BMTTN-A-TF-ND.
Ffc, Fpc (flat Flex) - Connector - Board Mount Connector JST Sales America Inc Surface Mount Low Insertion Force (LIF) 18FMN-BMTTN-A-TF
Order 'conn fmn hsng 18pos stag nor smd - 18FMN-BMTTN-A-TF' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 18FMN-BMTTN-A-TF-ND.
Options for Ffc, Fpc (flat Flex) - Connector - Board Mount Connector JST Sales America Inc Surface Mount Low Insertion Force (LIF) 12FMN-BMTTN-A-TF
Send this link via E-Mail
Help With This Screen
