CONN FMN HSNG 6POS SIDE ENT SMD - 06FMN-SMT-A-TF - Connectors
| Digi-Key Part Number | 06FMN-SMT-A-TF-ND |
2000 |
.21519 |
Extended Price
430.38 |
| Manufacturer Part Number | 06FMN-SMT-A-TF | |||
| Description | CONN FMN HSNG 6POS SIDE ENT SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 06FMN-SMT-A-TF |
| Vendor | JST Sales America Inc |
| Category | Connectors |
| Pitch | 0.039" (1.00mm) |
| Mounting Type | Surface Mount, Right Angle |
| Features | Low Insertion Force (LIF) |
| Packaging | Tape & Reel (TR) |
| Connector Type | Top Contacts |
| Number of Positions | 6 |
| Locking Feature | - |
| Termination | Solder |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
06FMN SMT A TF 06FMNSMTATF |
06FMN-SMT-A-TF Specification Sheet
CONN FMN HSNG 6POS SIDE ENT SMD - 06FMN-SMT-A-TF (06FMN-SMT-A-TF-ND) - Connectors
Related parts Connectors :CONN FMN HSNG 6POS SIDE ENT SMD - 06FMN-SMT-A-TF
Order 'conn fmn hsng 6pos side ent smd - 06FMN-SMT-A-TF' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 06FMN-SMT-A-TF-ND.
CONN FMN HSNG 6POS SIDE ENT SMD - 06FMN-SMT-A-TF(LF)(SN)
Order 'conn fmn hsng 6pos side ent smd - 06FMN-SMT-A-TF(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1923-1-ND.
CONN FMN HSNG 6POS SIDE ENT SMD - 06FMN-SMT-A-TF(LF)(SN)
Order 'conn fmn hsng 6pos side ent smd - 06FMN-SMT-A-TF(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1923-2-ND.
CONN FMN HSNG 6POS SIDE ENT SMD - 06FMN-SMT-A-TF(LF)(SN)
Order 'conn fmn hsng 6pos side ent smd - 06FMN-SMT-A-TF(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1923-6-ND.
CONN FMN HSNG 4POS SIDE ENT SMD - 04FMN-SMT-A-TF
Order 'conn fmn hsng 4pos side ent smd - 04FMN-SMT-A-TF' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 04FMN-SMT-A-TF-ND.
CONN FMN HSNG 5POS SIDE ENT SMD - 05FMN-SMT-A-TF
Order 'conn fmn hsng 5pos side ent smd - 05FMN-SMT-A-TF' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 05FMN-SMT-A-TF-ND.
CONN FMN HSNG 6POS STAG NOR SMD - 06FMN-BMTTN-A-TF
Order 'conn fmn hsng 6pos stag nor smd - 06FMN-BMTTN-A-TF' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 06FMN-BMTTN-A-TF-ND.
CONN FMN HSNG 4POS SIDE ENT SMD - 04FMN-SMT-A-TF(LF)(SN)
Order 'conn fmn hsng 4pos side ent smd - 04FMN-SMT-A-TF(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1919-1-ND.
CONN FMN HSNG 4POS SIDE ENT SMD - 04FMN-SMT-A-TF(LF)(SN)
Order 'conn fmn hsng 4pos side ent smd - 04FMN-SMT-A-TF(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1919-2-ND.
CONN FMN HSNG 5POS SIDE ENT SMD - 05FMN-SMT-A-TF(LF)(SN)
Order 'conn fmn hsng 5pos side ent smd - 05FMN-SMT-A-TF(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1921-1-ND.
CONN FMN HSNG 5POS SIDE ENT SMD - 05FMN-SMT-A-TF(LF)(SN)
Order 'conn fmn hsng 5pos side ent smd - 05FMN-SMT-A-TF(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1921-2-ND.
CONN FMN HSNG 4POS SIDE ENT SMD - 04FMN-SMT-A-TF(LF)(SN)
Order 'conn fmn hsng 4pos side ent smd - 04FMN-SMT-A-TF(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1919-6-ND.
CONN FMN HSNG 5POS SIDE ENT SMD - 05FMN-SMT-A-TF(LF)(SN)
Order 'conn fmn hsng 5pos side ent smd - 05FMN-SMT-A-TF(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1921-6-ND.
CONN FMN HSNG 6POS STAG REV SMD - 06FMN-BMTTR-A-TB
Order 'conn fmn hsng 6pos stag rev smd - 06FMN-BMTTR-A-TB' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 06FMN-BMTTR-A-TB-ND.
CONN FMN HSNG 6POS STAG NOR SMD - 06FMN-BMTTN-A-TF(LF)(SN)
Order 'conn fmn hsng 6pos stag nor smd - 06FMN-BMTTN-A-TF(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1922-1-ND.
Send this link via E-Mail
Help With This Screen
