Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN FFC/FPC 10POS 1MM VERT SMD - 046232110015800+

Digi-Key Part Number 046232110015800+-ND
Price Break
900
Unit Price
.45500
Extended Price
409.50
Manufacturer Part Number046232110015800+
DescriptionCONN FFC/FPC 10POS 1MM VERT SMD
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information046232110015800+
VendorAVX Corporation
CategoryConnectors
Pitch0.039" (1.00mm)
Mounting TypeSurface Mount
FeaturesLow Insertion Force (LIF)
PackagingTape & Reel (TR)
Connector TypeVertical Contacts, 1 Sided
Fastening Type-
Series6232
Number of Positions 10
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 046232110015800+
046232110015800+

046232110015800+ Specification Sheet

Image of CONN FFC/FPC 10POS 1MM VERT SMD - 046232110015800+

CONN FFC/FPC 10POS 1MM VERT SMD - 046232110015800+ (046232110015800+-ND)

Related parts:
CONN FFC/FPC 10POS 1MM VERT SMD - 046232110015800+
 Order 'conn ffc/fpc 10pos 1mm vert smd - 046232110015800+' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 046232110015800+-ND.
CONN FFC/FPC 10POS 1MM VERT SMD - 046232110015800
 Order 'conn ffc/fpc 10pos 1mm vert smd - 046232110015800' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1984-1-ND.
CONN FFC/FPC 10POS 1MM VERT SMD - 046232110015800
 Order 'conn ffc/fpc 10pos 1mm vert smd - 046232110015800' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1984-2-ND.
CONN FFC/FPC 10POS 1MM ZIF SMD - 006208510110000+
 Order 'conn ffc/fpc 10pos 1mm zif smd - 006208510110000+' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 006208510110000+-ND.
CONN FFC/FPC 3POS 1MM VERT SMD - 046232103015800+
 Order 'conn ffc/fpc 3pos 1mm vert smd - 046232103015800+' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 046232103015800+-ND.
CONN FFC/FPC 4POS 1MM VERT SMD - 046232104015800+
 Order 'conn ffc/fpc 4pos 1mm vert smd - 046232104015800+' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 046232104015800+-ND.
CONN FFC/FPC 6POS 1MM VERT SMD - 046232106015800+
 Order 'conn ffc/fpc 6pos 1mm vert smd - 046232106015800+' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 046232106015800+-ND.
CONN FFC/FPC 8POS 1MM VERT SMD - 046232108015800+
 Order 'conn ffc/fpc 8pos 1mm vert smd - 046232108015800+' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 046232108015800+-ND.
CONN FFC/FPC 12POS 1MM VERT SMD - 046232112015800+
 Order 'conn ffc/fpc 12pos 1mm vert smd - 046232112015800+' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 046232112015800+-ND.
CONN FFC/FPC 14POS 1MM VERT SMD - 046232114015800+
 Order 'conn ffc/fpc 14pos 1mm vert smd - 046232114015800+' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 046232114015800+-ND.
CONN FFC/FPC 16POS 1MM VERT SMD - 046232116015800+
 Order 'conn ffc/fpc 16pos 1mm vert smd - 046232116015800+' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 046232116015800+-ND.
CONN FFC/FPC 10POS 1MM ZIF SMD - 006208510110000
 Order 'conn ffc/fpc 10pos 1mm zif smd - 006208510110000' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1961-1-ND.
CONN FFC/FPC 10POS 1MM ZIF SMD - 006208510110000
 Order 'conn ffc/fpc 10pos 1mm zif smd - 006208510110000' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1961-2-ND.
CONN FFC/FPC 3POS 1MM VERT SMD - 046232103015800
 Order 'conn ffc/fpc 3pos 1mm vert smd - 046232103015800' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1980-1-ND.
CONN FFC/FPC 3POS 1MM VERT SMD - 046232103015800
 Order 'conn ffc/fpc 3pos 1mm vert smd - 046232103015800' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1980-2-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN FFC/FPC 10POS 1MM VERT SMD - 046232110015800 Next: CONN FFC/FPC 10POS 1MM VERT SMD - 52610-1071