CONN FFC/FPC 3POS 1MM R/A SMD - 046232103103800+
| Digi-Key Part Number | 046232103103800+-ND |
1000 |
.42000 |
Extended Price
420.00 |
| Manufacturer Part Number | 046232103103800+ | |||
| Description | CONN FFC/FPC 3POS 1MM R/A SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 046232103103800+ |
| Vendor | AVX Corporation |
| Category | Connectors |
| Pitch | 0.039" (1.00mm) |
| Mounting Type | Surface Mount, Right Angle |
| Features | Low Insertion Force (LIF) |
| Packaging | Tape & Reel (TR) |
| Connector Type | Top Contacts |
| Fastening Type | - |
| Series | 6232 |
| Number of Positions | 3 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
046232103103800+ 046232103103800+ |
046232103103800+ Specification Sheet
CONN FFC/FPC 3POS 1MM R/A SMD - 046232103103800+ (046232103103800+-ND)
Related parts:CONN FFC/FPC 3POS 1MM R/A SMD - 046232103103800+
Order 'conn ffc/fpc 3pos 1mm r/a smd - 046232103103800+' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 046232103103800+-ND.
CONN FFC/FPC 3POS 1MM R/A SMD - 046232103103800
Order 'conn ffc/fpc 3pos 1mm r/a smd - 046232103103800' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1972-1-ND.
CONN FFC/FPC 3POS 1MM R/A SMD - 046232103103800
Order 'conn ffc/fpc 3pos 1mm r/a smd - 046232103103800' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1972-2-ND.
CONN FFC/FPC 3POS 1MM VERT SMD - 046232103015800+
Order 'conn ffc/fpc 3pos 1mm vert smd - 046232103015800+' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 046232103015800+-ND.
CONN FFC/FPC 3POS 1MM VERT SMD - 046232103015800
Order 'conn ffc/fpc 3pos 1mm vert smd - 046232103015800' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1980-1-ND.
CONN FFC/FPC 3POS 1MM VERT SMD - 046232103015800
Order 'conn ffc/fpc 3pos 1mm vert smd - 046232103015800' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1980-2-ND.
CONN FFC/FPC 5POS 1MM R/A SMD - 006200505130000+
Order 'conn ffc/fpc 5pos 1mm r/a smd - 006200505130000+' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 006200505130000+-ND.
CONN FFC/FPC 6POS 1MM R/A SMD - 006200506130000+
Order 'conn ffc/fpc 6pos 1mm r/a smd - 006200506130000+' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 006200506130000+-ND.
CONN FFC/FPC 8POS 1MM R/A SMD - 006200508130000+
Order 'conn ffc/fpc 8pos 1mm r/a smd - 006200508130000+' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 006200508130000+-ND.
CONN FFC/FPC 10POS 1MM R/A SMD - 006200510130000+
Order 'conn ffc/fpc 10pos 1mm r/a smd - 006200510130000+' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 006200510130000+-ND.
CONN FFC/FPC 12POS 1MM R/A SMD - 006200512230000+
Order 'conn ffc/fpc 12pos 1mm r/a smd - 006200512230000+' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 006200512230000+-ND.
CONN FFC/FPC 14POS 1MM R/A SMD - 006200514230000+
Order 'conn ffc/fpc 14pos 1mm r/a smd - 006200514230000+' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 006200514230000+-ND.
CONN FFC/FPC 16POS 1MM R/A SMD - 006200516230000+
Order 'conn ffc/fpc 16pos 1mm r/a smd - 006200516230000+' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 006200516230000+-ND.
CONN FFC/FPC 4POS 1MM R/A SMD - 046232104103800+
Order 'conn ffc/fpc 4pos 1mm r/a smd - 046232104103800+' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 046232104103800+-ND.
CONN FFC/FPC 6POS 1MM R/A SMD - 046232106103800+
Order 'conn ffc/fpc 6pos 1mm r/a smd - 046232106103800+' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 046232106103800+-ND.
Send this link via E-Mail
Help With This Screen