CONN FFC/FPC 3POS 1MM VERT SMD - 046232103015800+
| Digi-Key Part Number | 046232103015800+-ND |
900 |
.36800 |
Extended Price
331.20 |
| Manufacturer Part Number | 046232103015800+ | |||
| Description | CONN FFC/FPC 3POS 1MM VERT SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 046232103015800+ |
| Vendor | AVX Corporation |
| Category | Connectors |
| Pitch | 0.039" (1.00mm) |
| Mounting Type | Surface Mount |
| Features | Low Insertion Force (LIF) |
| Packaging | Tape & Reel (TR) |
| Connector Type | Vertical Contacts, 1 Sided |
| Fastening Type | - |
| Series | 6232 |
| Number of Positions | 3 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
046232103015800+ 046232103015800+ |
046232103015800+ Specification Sheet
CONN FFC/FPC 3POS 1MM VERT SMD - 046232103015800+ (046232103015800+-ND)
Related parts:CONN FFC/FPC 3POS 1MM VERT SMD - 046232103015800+
Order 'conn ffc/fpc 3pos 1mm vert smd - 046232103015800+' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 046232103015800+-ND.
CONN FFC/FPC 3POS 1MM VERT SMD - 046232103015800
Order 'conn ffc/fpc 3pos 1mm vert smd - 046232103015800' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1980-1-ND.
CONN FFC/FPC 3POS 1MM VERT SMD - 046232103015800
Order 'conn ffc/fpc 3pos 1mm vert smd - 046232103015800' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1980-2-ND.
CONN FFC/FPC 4POS 1MM VERT SMD - 046232104015800+
Order 'conn ffc/fpc 4pos 1mm vert smd - 046232104015800+' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 046232104015800+-ND.
CONN FFC/FPC 6POS 1MM VERT SMD - 046232106015800+
Order 'conn ffc/fpc 6pos 1mm vert smd - 046232106015800+' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 046232106015800+-ND.
CONN FFC/FPC 8POS 1MM VERT SMD - 046232108015800+
Order 'conn ffc/fpc 8pos 1mm vert smd - 046232108015800+' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 046232108015800+-ND.
CONN FFC/FPC 10POS 1MM VERT SMD - 046232110015800+
Order 'conn ffc/fpc 10pos 1mm vert smd - 046232110015800+' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 046232110015800+-ND.
CONN FFC/FPC 12POS 1MM VERT SMD - 046232112015800+
Order 'conn ffc/fpc 12pos 1mm vert smd - 046232112015800+' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 046232112015800+-ND.
CONN FFC/FPC 14POS 1MM VERT SMD - 046232114015800+
Order 'conn ffc/fpc 14pos 1mm vert smd - 046232114015800+' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 046232114015800+-ND.
CONN FFC/FPC 16POS 1MM VERT SMD - 046232116015800+
Order 'conn ffc/fpc 16pos 1mm vert smd - 046232116015800+' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 046232116015800+-ND.
CONN FFC/FPC 4POS 1MM VERT SMD - 046232104015800
Order 'conn ffc/fpc 4pos 1mm vert smd - 046232104015800' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1981-1-ND.
CONN FFC/FPC 4POS 1MM VERT SMD - 046232104015800
Order 'conn ffc/fpc 4pos 1mm vert smd - 046232104015800' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1981-2-ND.
CONN FFC/FPC 6POS 1MM VERT SMD - 046232106015800
Order 'conn ffc/fpc 6pos 1mm vert smd - 046232106015800' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1982-1-ND.
CONN FFC/FPC 6POS 1MM VERT SMD - 046232106015800
Order 'conn ffc/fpc 6pos 1mm vert smd - 046232106015800' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1982-2-ND.
CONN FFC/FPC 8POS 1MM VERT SMD - 046232108015800
Order 'conn ffc/fpc 8pos 1mm vert smd - 046232108015800' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1983-1-ND.
Send this link via E-Mail
Help With This Screen