SADDLE/BASE MINI OPTICAL FIBER - MOFNSB-2-01A-RT
| Digi-Key Part Number | MOFNSB-2-01A-RT-ND |
1000 |
.10860 |
Extended Price
108.60 |
| Manufacturer Part Number | MOFNSB-2-01A-RT | |||
| Description | SADDLE/BASE MINI OPTICAL FIBER | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MOFNSB-2-01A-RT |
| Vendor | Richco Plastic Co |
| Category | Cables, Wires - Management |
| Color | Natural |
| Type | Wire Saddle, Micro |
| Mounting Type | Arrowhead, Winged |
| Opening Size | 0.37" L x 0.12" W x 0.63" H (9.5mm x 3.2mm x 16.0mm) |
| Material | Nylon |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MOFNSB 2 01A RT MOFNSB201ART |
MOFNSB-2-01A-RT Specification Sheet
SADDLE/BASE MINI OPTICAL FIBER - MOFNSB-2-01A-RT (MOFNSB-2-01A-RT-ND)
Related parts :SADDLE/BASE MINI OPTICAL FIBER - MOFNSB-2-01A-RT
Order 'saddle/base mini optical fiber - MOFNSB-2-01A-RT' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number MOFNSB-2-01A-RT-ND.
WIRE SADDLE MINI OPTICAL FIBER - MOFNSA-2-01
Order 'wire saddle mini optical fiber - MOFNSA-2-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP737-ND.
WIRE SAD-SIDE ENTRY ON-BASE .56" - WS-SE-B-2-01A-RT
Order 'wire sad-side entry on-base .56" - WS-SE-B-2-01A-RT' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number WS-SE-B-2-01A-RT-ND.
OPTICAL FIBER ON BASE MINI - MOFNSB-2-19A-RT
Order 'optical fiber on base mini - MOFNSB-2-19A-RT' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number MOFNSB-2-19A-RT-ND.
WIRE SADDLE MICRO W/BASE .24" - MWSEB-2-01A-RT
Order 'wire saddle micro w/base .24" - MWSEB-2-01A-RT' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number MWSEB-2-01A-RT-ND.
WIRE SADDLE-ON BASE W/ADH - WSB-2-01A-RT
Order 'wire saddle-on base w/adh - WSB-2-01A-RT' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number WSB-2-01A-RT-ND.
WIRE SADDLE ON BASE MICRO 3/8" - MWSSEB-1-01A-RT
Order 'wire saddle on base micro 3/8" - MWSSEB-1-01A-RT' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number MWSSEB-1-01A-RT-ND.
CBS ON BASE WITH ADHESIVE 1" - CBSB-16-01A-RT
Order 'cbs on base with adhesive 1" - CBSB-16-01A-RT' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CBSB-16-01A-RT-ND.
CBS LOCKING BASE W/ADH 10MM - LCBSB-10M-01A-RT
Order 'cbs locking base w/adh 10mm - LCBSB-10M-01A-RT' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number LCBSB-10M-01A-RT-ND.
CBS LOCKING BASE W/ADH 12MM - LCBSB-12M-01A-RT
Order 'cbs locking base w/adh 12mm - LCBSB-12M-01A-RT' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number LCBSB-12M-01A-RT-ND.
CBS LOCKING BASE W/ADH 14MM - LCBSB-14M-01A-RT
Order 'cbs locking base w/adh 14mm - LCBSB-14M-01A-RT' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number LCBSB-14M-01A-RT-ND.
CBS LOCKING BASE W/ADH 1" - LCBSB-16-01A-RT
Order 'cbs locking base w/adh 1" - LCBSB-16-01A-RT' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number LCBSB-16-01A-RT-ND.
CBS LOCKING BASE W/ADH 16MM - LCBSB-16M-01A-RT
Order 'cbs locking base w/adh 16mm - LCBSB-16M-01A-RT' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number LCBSB-16M-01A-RT-ND.
CBS LOCKING BASE W/ADH 6MM - LCBSB-6M-01A-RT
Order 'cbs locking base w/adh 6mm - LCBSB-6M-01A-RT' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number LCBSB-6M-01A-RT-ND.
TIE HOLD FLAT #18 W/ADH .50" - MFTH-2-01A-RT
Order 'tie hold flat #18 w/adh .50" - MFTH-2-01A-RT' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number MFTH-2-01A-RT-ND.
Send this link via E-Mail
Help With This Screen
