CONN F/OPTIC EPOXY SC SM 127UM - 8307
| Digi-Key Part Number | MF8307-ND |
60 |
10.98000 |
Extended Price
658.80 |
| Manufacturer Part Number | 8307 | |||
| Description | CONN F/OPTIC EPOXY SC SM 127UM | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 8307 |
| Vendor | 3M |
| Category | Connectors |
| Type | SC Connector |
| Connection Method | Epoxy |
| Fiber Size | 127.000 µm [Typ] |
| Fiber Mode | Singlemode |
| Height | 7.190 mm [Typ] |
| Width | 5.970 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
8307 8307 MF8307 ND MF8307ND MF8307 |
8307 Specification Sheet
CONN F/OPTIC EPOXY SC SM 127UM - 8307 (MF8307-ND)
Related parts:CONN F/OPTIC EPOXY SC SM 127UM - 8307
Order 'conn f/optic epoxy sc sm 127um - 8307' online from Digi-Key. Manufactured by 3M. Digi-Key part number MF8307-ND.
CONN F/OPTIC EPOXY SC SM 126UM - 8306
Order 'conn f/optic epoxy sc sm 126um - 8306' online from Digi-Key. Manufactured by 3M. Digi-Key part number MF8306-ND.
CONN F/OPTIC EPOXY ST SM 127UM - 8107
Order 'conn f/optic epoxy st sm 127um - 8107' online from Digi-Key. Manufactured by 3M. Digi-Key part number MF8107-ND.
CONN F/OPTIC EPOXY FC SM 127UM - 8204
Order 'conn f/optic epoxy fc sm 127um - 8204' online from Digi-Key. Manufactured by 3M. Digi-Key part number MF8204-ND.
CONN F/OPTIC EPOXY FC SM 126UM - 8203
Order 'conn f/optic epoxy fc sm 126um - 8203' online from Digi-Key. Manufactured by 3M. Digi-Key part number MF8203-ND.
CONN F/OPTIC EPOXY ST SM 126UM - 8106
Order 'conn f/optic epoxy st sm 126um - 8106' online from Digi-Key. Manufactured by 3M. Digi-Key part number MF8106-ND.
CONN F/OPTIC CRIMPLOK SC MM - 6900
Order 'conn f/optic crimplok sc mm - 6900' online from Digi-Key. Manufactured by 3M. Digi-Key part number MF6900-ND.
CONN F/OPTIC LOOPBACK SC - 503141-2
Order 'conn f/optic loopback sc - 503141-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 503141-2-ND.
CONN F/OPTIC LOOPBACK SC MM - 5503141-1
Order 'conn f/optic loopback sc mm - 5503141-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5503141-1-ND.
CONN F/OPTIC LOOPBACK SC - 5503141-2
Order 'conn f/optic loopback sc - 5503141-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5503141-2-ND.
CONN F/OPTIC LIGHTCRIMP SC - 5503692-1
Order 'conn f/optic lightcrimp sc - 5503692-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97946-ND.
CONN F/OPTIC ST CERAMIC SM - 504000-1
Order 'conn f/optic st ceramic sm - 504000-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A20103-ND.
CONN F/OPTIC SR ZIRCON SM 126UM - 502579-2
Order 'conn f/optic sr zircon sm 126um - 502579-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A20108-ND.
CONN F/OPTIC FSD-MC SM ZIPCORD - 503345-2
Order 'conn f/optic fsd-mc sm zipcord - 503345-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A20121-ND.
CONN F/OPTIC LOOPBACK SC MM - 503141-1
Order 'conn f/optic loopback sc mm - 503141-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A20140-ND.
Send this link via E-Mail
Help With This Screen