CONN F/OPTIC ST PLASTIC MM - 5492168-1
| Digi-Key Part Number | A32610-ND |
1 10 25 50 100 250 |
7.97000 7.08000 6.19520 5.31000 4.95600 4.60200 |
Extended Price
7.97 70.80 154.88 265.50 495.60 1150.50 |
| Manufacturer Part Number | 5492168-1 | |||
| Description | CONN F/OPTIC ST PLASTIC MM | |||
| Quantity Available | 978 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5492168-1 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Type | ST Connector |
| Number of Positions | 1 [Typ] |
| Insertion Loss | 0.40 dB [Typ] |
| Connection Method | Crimplock |
| Fiber Size | 125.000 µm [Typ] |
| Fiber Mode | Multimode |
| Housing Material | Aluminum |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 65 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5492168 1 54921681 A32610 ND A32610ND A32610 |
CONN F/OPTIC ST PLASTIC MM - 5492168-1 (A32610-ND)
Related parts:CONN F/OPTIC ST PLASTIC MM - 5492168-1
Order 'conn f/optic st plastic mm - 5492168-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A32610-ND.
CONN F/OPTIC ST PLASTIC MM - 492168-1
Order 'conn f/optic st plastic mm - 492168-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A20100-ND.
CONN F/OPTIC ST STAINLESS MM - 504034-1
Order 'conn f/optic st stainless mm - 504034-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A20101-ND.
CONN F/OPTIC ST CERAMIC MM - 504001-1
Order 'conn f/optic st ceramic mm - 504001-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A20102-ND.
CONN F/OPTIC ST STAINLESS MM - 5504034-1
Order 'conn f/optic st stainless mm - 5504034-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A32611-ND.
CONN F/OPTIC ST CERAMIC MM - 5504001-1
Order 'conn f/optic st ceramic mm - 5504001-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A33708-ND.
CONN F/OPTIC ST CERAMIC MM 125UM - 501380-1
Order 'conn f/optic st ceramic mm 125um - 501380-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A20104-ND.
CONN F/OPTIC ST CERAMIC MM 125UM - 503571-1
Order 'conn f/optic st ceramic mm 125um - 503571-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A20105-ND.
CONN F/OPTIC ST COMPOS MM 125UM - 503415-1
Order 'conn f/optic st compos mm 125um - 503415-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A20107-ND.
CONN F/OPTIC ST RECEPT MM COMPOS - 501381-1
Order 'conn f/optic st recept mm compos - 501381-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A20109-ND.
CONN F/OPTIC ST RECEPT MM METAL - 504021-1
Order 'conn f/optic st recept mm metal - 504021-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A20110-ND.
CONN F/OPTIC ST RECEPT MM CERAM - 502750-1
Order 'conn f/optic st recept mm ceram - 502750-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A20111-ND.
CONN F/OPTIC ST CERAMIC MM 125UM - 5501380-1
Order 'conn f/optic st ceramic mm 125um - 5501380-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A33709-ND.
CONN F/OPTIC ST COMPOS MM 125UM - 5503415-1
Order 'conn f/optic st compos mm 125um - 5503415-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A33712-ND.
CONN F/OPTIC LOOPBACK SC MM - 5503141-1
Order 'conn f/optic loopback sc mm - 5503141-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5503141-1-ND.
Send this link via E-Mail
Help With This Screen