CONN F/OPTIC SMA 905 140UM HOLE - 504566-2
| Digi-Key Part Number | A29100-ND |
1 10 25 50 100 250 |
15.01000 13.34000 11.67240 10.00500 9.33800 8.67100 |
Extended Price
15.01 133.40 291.81 500.25 933.80 2167.75 |
| Manufacturer Part Number | 504566-2 | |||
| Description | CONN F/OPTIC SMA 905 140UM HOLE | |||
| Quantity Available | 33 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 504566-2 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Type | FSMA Connector |
| Number of Positions | 1 [Typ] |
| Insertion Loss | 1.50 dB [Typ] |
| Connection Method | Crimplock |
| Fiber Size | 140.000 µm [Typ] |
| Fiber Mode | Multimode |
| Housing Material | Brass |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 105 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
504566 2 5045662 A29100 ND A29100ND A29100 |
504566-2 Specification Sheet
CONN F/OPTIC SMA 905 140UM HOLE - 504566-2 (A29100-ND)
Related parts:CONN F/OPTIC SMA 905 140UM HOLE - 504566-2
Order 'conn f/optic sma 905 140um hole - 504566-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29100-ND.
CONN F/OPTIC SMA 905 140UM HOLE - 5504566-2
Order 'conn f/optic sma 905 140um hole - 5504566-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A33721-ND.
CONN F/OPTIC SMA 905 .039IN HOLE - 3-504566-0
Order 'conn f/optic sma 905 .039in hole - 3-504566-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29099-ND.
CONN F/OPTIC SMA 905 .039IN HOLE - 3-5504566-0
Order 'conn f/optic sma 905 .039in hole - 3-5504566-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A33722-ND.
CONN FIBER OPTIC SMA 905 KIT - 2-504567-5
Order 'conn fiber optic sma 905 kit - 2-504567-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 2-504567-5-ND.
CONN FIBER OPTIC FSMA 905 STYLE - 504567-1
Order 'conn fiber optic fsma 905 style - 504567-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 504567-1-ND.
CONN F/OPTIC SR ZIRCON SM 126UM - 502579-2
Order 'conn f/optic sr zircon sm 126um - 502579-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A20108-ND.
CONN F/OPTIC SC SM SIMPLEX 126UM - 504646-2
Order 'conn f/optic sc sm simplex 126um - 504646-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A20114-ND.
CONN F/OPTIC FSD-MC SM ZIPCORD - 503345-2
Order 'conn f/optic fsd-mc sm zipcord - 503345-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A20121-ND.
CONN F/OPTIC SR ZIRCON SM 126UM - 5502579-2
Order 'conn f/optic sr zircon sm 126um - 5502579-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A35056-ND.
CONN FIBER OPTIC ST SINGLEMODE - 502580-2
Order 'conn fiber optic st singlemode - 502580-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 502580-2-ND.
CONN F/OPTIC LOOPBACK SC - 503141-2
Order 'conn f/optic loopback sc - 503141-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 503141-2-ND.
CONN FIBER OPTIC ACTVE DEVICE MT - 504022-2
Order 'conn fiber optic actve device mt - 504022-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 504022-2-ND.
CONN FIBER OPTIC FC SINGLEMODE - 504649-2
Order 'conn fiber optic fc singlemode - 504649-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 504649-2-ND.
CONN F/OPTIC LOOPBACK SC - 5503141-2
Order 'conn f/optic loopback sc - 5503141-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5503141-2-ND.
Send this link via E-Mail
Help With This Screen