CONN PLASTIC FIBER PLUG DUAL - 228088-1
| Digi-Key Part Number | A20128-ND |
1 25 100 1000 5000 |
2.39000 2.07000 1.65600 1.22360 1.15000 |
Extended Price
2.39 51.75 165.60 1223.60 5750.00 |
| Manufacturer Part Number | 228088-1 | |||
| Description | CONN PLASTIC FIBER PLUG DUAL | |||
| Quantity Available | 222 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 228088-1 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Type | Plug |
| Number of Positions | 2 [Typ] |
| Insertion Loss | 2.00 dB [Typ] |
| Fiber Mode | Multimode |
| Housing Material | Thermoplastic |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 60 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
228088 1 2280881 A20128 ND A20128ND A20128 |
228088-1 Specification Sheet
CONN PLASTIC FIBER PLUG DUAL - 228088-1 (A20128-ND)
Related parts:CONN PLASTIC FIBER PLUG DUAL - 228088-1
Order 'conn plastic fiber plug dual - 228088-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A20128-ND.
CONN PLASTIC FIBER RECEPT DUAL - 228045-1
Order 'conn plastic fiber recept dual - 228045-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A20129-ND.
CONN PLASTIC FIBER RETENT CLIP - 228046-1
Order 'conn plastic fiber retent clip - 228046-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A20131-ND.
CONN PLASTIC FIBER SPLICE - 228051-1
Order 'conn plastic fiber splice - 228051-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A20130-ND.
CONN CARD EDGE 60POS DUAL GOLD - 1-1437261-1
Order 'conn card edge 60pos dual gold - 1-1437261-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-1437261-1-ND.
CONN EDGE .100CL 33POS DUAL GOLD - 1-583486-8
Order 'conn edge .100cl 33pos dual gold - 1-583486-8' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-583486-8-ND.
CONN HEADER .100 18POS DUAL GOLD - 1-583679-7
Order 'conn header .100 18pos dual gold - 1-583679-7' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-583679-7-ND.
CONN D-SUB PLUG 9POS 26AWG - 1-1532007-6
Order 'conn d-sub plug 9pos 26awg - 1-1532007-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-1532007-6-ND.
CONN D-SUB PLUG 51POS 26AWG - 1-1532009-1
Order 'conn d-sub plug 51pos 26awg - 1-1532009-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-1532009-1-ND.
CONN D-SUB PLUG 15POS 26AWG - 1-1532021-4
Order 'conn d-sub plug 15pos 26awg - 1-1532021-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-1532021-4-ND.
CONN MEM CARD EJECTOR DUAL - 146036-1
Order 'conn mem card ejector dual - 146036-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A8026-ND.
TOOL CUTTING PLASTIC FIBER DUAL - 228836-1
Order 'tool cutting plastic fiber dual - 228836-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A99103-ND.
CONN PLUG 65POS DUAL 30AWG - 1-1589475-0
Order 'conn plug 65pos dual 30awg - 1-1589475-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-1589475-0-ND.
KIT DESIGNER PLASTIC FIBER - 501218-1
Order 'kit designer plastic fiber - 501218-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A9824-ND.
TOOL HOT KNIFE PLASTIC FIBER - 228085-1
Order 'tool hot knife plastic fiber - 228085-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A99100-ND.
Send this link via E-Mail
Help With This Screen