CONN F/OPTIC FSMA(906) NICKEL - 504014-1
| Digi-Key Part Number | A20127-ND |
1 10 25 50 100 250 |
21.29000 18.92000 16.55520 14.19000 13.24400 12.29800 |
Extended Price
21.29 189.20 413.88 709.50 1324.40 3074.50 |
| Manufacturer Part Number | 504014-1 | |||
| Description | CONN F/OPTIC FSMA(906) NICKEL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 504014-1 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Type | FSMA Connector |
| Number of Positions | 1 [Typ] |
| Insertion Loss | 1.50 dB [Typ] |
| Connection Method | Crimplock |
| Fiber Size | 125.000 µm [Typ] |
| Fiber Mode | Multimode |
| Housing Material | Brass |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 105 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
504014 1 5040141 A20127 ND A20127ND A20127 |
504014-1 Specification Sheet
CONN F/OPTIC FSMA(906) NICKEL - 504014-1 (A20127-ND)
Related parts :CONN FIBER OPTIC FSMA 905 STYLE - 504567-1
Order 'conn fiber optic fsma 905 style - 504567-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 504567-1-ND.
CONN F/OPTIC FSMA(906) NICKEL - 504014-1
Order 'conn f/optic fsma(906) nickel - 504014-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A20127-ND.
CONN FIBER OPTIC FSMA ADAPTER - 504028-1
Order 'conn fiber optic fsma adapter - 504028-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 504028-1-ND.
CONN FIBER OPTIC FSMA 905 STYLE - 5504567-1
Order 'conn fiber optic fsma 905 style - 5504567-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5504567-1-ND.
CONN F/OPTIC LOOPBACK SC MM - 5503141-1
Order 'conn f/optic loopback sc mm - 5503141-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5503141-1-ND.
CONN F/OPTIC ST PLASTIC MM - 492168-1
Order 'conn f/optic st plastic mm - 492168-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A20100-ND.
CONN F/OPTIC ST STAINLESS MM - 504034-1
Order 'conn f/optic st stainless mm - 504034-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A20101-ND.
CONN F/OPTIC ST CERAMIC MM - 504001-1
Order 'conn f/optic st ceramic mm - 504001-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A20102-ND.
CONN F/OPTIC ST CERAMIC SM - 504000-1
Order 'conn f/optic st ceramic sm - 504000-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A20103-ND.
CONN F/OPTIC FSD CERAMIC 125UM - 502015-1
Order 'conn f/optic fsd ceramic 125um - 502015-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A20119-ND.
CONN F/OPTIC LOOPBACK SC MM - 503141-1
Order 'conn f/optic loopback sc mm - 503141-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A20140-ND.
CONN F/OPTIC LOOPBACK FSD MM - 502556-1
Order 'conn f/optic loopback fsd mm - 502556-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A20141-ND.
CONN F/OPTIC ST PLASTIC MM - 5492168-1
Order 'conn f/optic st plastic mm - 5492168-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A32610-ND.
CONN F/OPTIC ST STAINLESS MM - 5504034-1
Order 'conn f/optic st stainless mm - 5504034-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A32611-ND.
CONN F/OPTIC ST CERAMIC MM - 5504001-1
Order 'conn f/optic st ceramic mm - 5504001-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A33708-ND.
Send this link via E-Mail
Help With This Screen