CONN F/OPTIC FSD COMPOSITE 125UM - 503347-5 - Connectors
| Digi-Key Part Number | A20120-ND |
10 |
7.48500 |
Extended Price
74.85 |
| Manufacturer Part Number | 503347-5 | |||
| Description | CONN F/OPTIC FSD COMPOSITE 125UM | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 503347-5 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Type | FSD Connector |
| Insertion Loss | 0.50 dB [Typ] |
| Fiber Size | 125.000 µm [Typ] |
| Fiber Mode | Multimode |
| Housing Material | Polymer |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
503347 5 5033475 A20120 ND A20120ND A20120 |
503347-5 Specification Sheet
CONN F/OPTIC FSD COMPOSITE 125UM - 503347-5 (A20120-ND) - Connectors
Related parts Connectors:CONN F/OPTIC FSD COMPOSITE 125UM - 503347-5
Order 'conn f/optic fsd composite 125um - 503347-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A20120-ND.
CONN F/OPTIC FSD CERAMIC 125UM - 502015-1
Order 'conn f/optic fsd ceramic 125um - 502015-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A20119-ND.
CONN F/OPTIC FSD-MC SM ZIPCORD - 503345-2
Order 'conn f/optic fsd-mc sm zipcord - 503345-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A20121-ND.
CONN FIBER OPTIC SMA 905 KIT - 2-504567-5
Order 'conn fiber optic sma 905 kit - 2-504567-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 2-504567-5-ND.
CONN F/OPTIC SC MM SIMPLEX 125UM - 5503948-1
Order 'conn f/optic sc mm simplex 125um - 5503948-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5503948-1-ND.
CONN F/OPTIC SC SM SIMPLEX 125UM - 5504646-1
Order 'conn f/optic sc sm simplex 125um - 5504646-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5504646-1-ND.
CONN F/OPTIC SC MM DUPLEX 125UM - 5504657-1
Order 'conn f/optic sc mm duplex 125um - 5504657-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5504657-1-ND.
CONN F/OPTIC ST CERAMIC MM 125UM - 501380-1
Order 'conn f/optic st ceramic mm 125um - 501380-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A20104-ND.
CONN F/OPTIC ST CERAMIC MM 125UM - 503571-1
Order 'conn f/optic st ceramic mm 125um - 503571-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A20105-ND.
CONN F/OPTIC ST STEEL MM 125UM - 504008-3
Order 'conn f/optic st steel mm 125um - 504008-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A20106-ND.
CONN F/OPTIC ST COMPOS MM 125UM - 503415-1
Order 'conn f/optic st compos mm 125um - 503415-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A20107-ND.
CONN F/OPTIC SC MM SIMPLEX 125UM - 503948-1
Order 'conn f/optic sc mm simplex 125um - 503948-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A20112-ND.
CONN F/OPTIC SC SM SIMPLEX 125UM - 504646-1
Order 'conn f/optic sc sm simplex 125um - 504646-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A20113-ND.
CONN F/OPTIC SC MM DUPLEX 125UM - 504657-1
Order 'conn f/optic sc mm duplex 125um - 504657-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A20115-ND.
CONN F/OPTIC FSD-ST RECEPT MM - 502808-2
Order 'conn f/optic fsd-st recept mm - 502808-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A20122-ND.
Send this link via E-Mail
Help With This Screen