Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

KIT, CONNECTOR, 2.5MM, 140UM - 501380-6

Digi-Key Part Number 501380-6-ND
Price Break
100
Unit Price
3.52500
Extended Price
352.50
Manufacturer Part Number501380-6
DescriptionKIT, CONNECTOR, 2.5MM, 140UM
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information501380-6
VendorAMP/Tyco Electronics
CategoryConnectors
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 501380 6
5013806

501380-6 Specification Sheet

Image of KIT, CONNECTOR, 2.5MM, 140UM - 501380-6

KIT, CONNECTOR, 2.5MM, 140UM - 501380-6 (501380-6-ND)

Related parts:
KIT, CONNECTOR, 2.5MM, 140UM - 501380-6
 Order 'kit, connector, 2.5mm, 140um - 501380-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 501380-6-ND.
CONN PLUG/RCPT 3POS 18-16AWG KIT - 863016-2
 Order 'conn plug/rcpt 3pos 18-16awg kit - 863016-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 863016-2-ND.
CONN PLUG/RCPT 6POS 18-16AWG KIT - 863018-2
 Order 'conn plug/rcpt 6pos 18-16awg kit - 863018-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 863018-2-ND.
CONN PLUG/RCPT 7POS 18-16AWG KIT - 863019-2
 Order 'conn plug/rcpt 7pos 18-16awg kit - 863019-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 863019-2-ND.
BENT BAIL LOCK HARDWARE KIT - 552562-2
 Order 'bent bail lock hardware kit - 552562-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 552562-2-ND.
CONN. KIT,2.5MM BAY.,125UM - 1-501380-6
 Order 'conn. kit,2.5mm bay.,125um - 1-501380-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-501380-6-ND.
CONN STEPPED XTC LIGHTCRIMP KIT - 492168-2
 Order 'conn stepped xtc lightcrimp kit - 492168-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 492168-2-ND.
CONN RCPT COUPLING ST 2.5MM KIT - 502750-2
 Order 'conn rcpt coupling st 2.5mm kit - 502750-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 502750-2-ND.
CONN ST MULIMODE CER W/SR KIT - 503569-2
 Order 'conn st mulimode cer w/sr kit - 503569-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 503569-2-ND.
CONN ST MULIMODE CERAMIC KIT - 503676-2
 Order 'conn st mulimode ceramic kit - 503676-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 503676-2-ND.
CONN SC MULTIMODE CERAMIC KIT - 504932-2
 Order 'conn sc multimode ceramic kit - 504932-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 504932-2-ND.
CONN SEALED RJ45 STRAND PLUG KIT - 1738607-2
 Order 'conn sealed rj45 strand plug kit - 1738607-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A31779-ND.
PALM GRIP TOOL W/SLIDE KIT - 229764-2
 Order 'palm grip tool w/slide kit - 229764-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1528-ND.
AMP PACE CONN 40POS 100X200C/L - 2-119738-6
 Order 'amp pace conn 40pos 100x200c/l - 2-119738-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 2-119738-6-ND.
CBL CLMP KIT SZ3 W/AMP LOGO 3PC - 745560-2
 Order 'cbl clmp kit sz3 w/amp logo 3pc - 745560-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 745560-2-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: KIT, BLADE * GTS/PTS (NON-TRK) - KGTSBLD Next: KIT, COUP. BUSH. FSMA,UNSEALED - 501049-1