CONN STEPPED XTC LIGHTCRIMP KIT - 492168-2 - Connectors
| Digi-Key Part Number | 492168-2-ND |
400 |
5.13778 |
Extended Price
2055.11 |
| Manufacturer Part Number | 492168-2 | |||
| Description | CONN STEPPED XTC LIGHTCRIMP KIT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 492168-2 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Connector Type | Plug |
| Connector Style | ST |
| Fastening Type | Bayonet Lock |
| Features | Cover, Epoxyless |
| Ferrule Material | Polymer |
| Color | Black |
| Mode | Multimode |
| Mounting Type | Free Hanging (In-Line) |
| Simplex/Duplex | Simplex |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
492168 2 4921682 |
492168-2 Specification Sheet
CONN STEPPED XTC LIGHTCRIMP KIT - 492168-2 (492168-2-ND) - Connectors
Related parts Connectors :CONN STEPPED XTC LIGHTCRIMP KIT - 492168-2
Order 'conn stepped xtc lightcrimp kit - 492168-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 492168-2-ND.
CONN CASSETTE 33POS RCPT KIT 4PC - 745538-5
Order 'conn cassette 33pos rcpt kit 4pc - 745538-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 745538-5-ND.
CONN CASSETTE 33POS RCPT KIT 4PC - 745538-8
Order 'conn cassette 33pos rcpt kit 4pc - 745538-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 745538-8-ND.
CONN D-SUB PLUG KIT 15 POS GOLD - 749805-2
Order 'conn d-sub plug kit 15 pos gold - 749805-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 749805-2-ND.
TOOL 2MM CONN KIT FOR 91085-2 - 768963-1
Order 'tool 2mm conn kit for 91085-2 - 768963-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 768963-1-ND.
CONN CABLE CLAMP 26POS KIT - 2-292249-2
Order 'conn cable clamp 26pos kit - 2-292249-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-292249-2-ND.
CABLE LC 50/125 TEST KIT LC/ST - 1828867-2
Order 'cable lc 50/125 test kit lc/st - 1828867-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1828867-2-ND.
CABLE LC 62.5/125 TEST KIT LC/ST - 1828868-2
Order 'cable lc 62.5/125 test kit lc/st - 1828868-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1828868-2-ND.
CABLE LC SM TEST KIT LC/ST - 1828869-2
Order 'cable lc sm test kit lc/st - 1828869-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1828869-2-ND.
CONN WIRE ENTRY SEAL KIT SZ17-14 - 213919-2
Order 'conn wire entry seal kit sz17-14 - 213919-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25061-ND.
CONN WIRE ENTRY SEAL KIT SZ17-16 - 213920-2
Order 'conn wire entry seal kit sz17-16 - 213920-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25062-ND.
CONN D-SUB PLUG KIT 9 POS GOLD - 749805-1
Order 'conn d-sub plug kit 9 pos gold - 749805-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 749805-1-ND.
CONN D-SUB PLUG KIT 25 POS GOLD - 749805-3
Order 'conn d-sub plug kit 25 pos gold - 749805-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 749805-3-ND.
CONN D-SUB PLUG KIT 25 POS GOLD - 749805-6
Order 'conn d-sub plug kit 25 pos gold - 749805-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 749805-6-ND.
CONN D-SUB PLUG KIT 15 POS GOLD - 749805-8
Order 'conn d-sub plug kit 15 pos gold - 749805-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 749805-8-ND.
Send this link via E-Mail
Help With This Screen
