Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN FIBER OPTIC SMA 905 KIT - 2-504567-5

Digi-Key Part Number 2-504567-5-ND
Price Break
200
Unit Price
8.65500
Extended Price
1731.00
Manufacturer Part Number2-504567-5
DescriptionCONN FIBER OPTIC SMA 905 KIT
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog Information2-504567-5
VendorAMP/Tyco Electronics
CategoryConnectors
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 2 504567 5
25045675

2-504567-5 Specification Sheet

Image of CONN FIBER OPTIC SMA 905 KIT - 2-504567-5

CONN FIBER OPTIC SMA 905 KIT - 2-504567-5 (2-504567-5-ND)

Related parts:
CONN FIBER OPTIC SMA 905 KIT - 2-504567-5
 Order 'conn fiber optic sma 905 kit - 2-504567-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 2-504567-5-ND.
CONN FIBER OPTIC FSMA 905 STYLE - 504567-1
 Order 'conn fiber optic fsma 905 style - 504567-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 504567-1-ND.
CONN F/OPTIC SMA 905 140UM HOLE - 504566-2
 Order 'conn f/optic sma 905 140um hole - 504566-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29100-ND.
CONN F/OPTIC SMA 905 140UM HOLE - 5504566-2
 Order 'conn f/optic sma 905 140um hole - 5504566-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A33721-ND.
CONN FIBER OPTIC ST SINGLEMODE - 502580-2
 Order 'conn fiber optic st singlemode - 502580-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 502580-2-ND.
CONN FIBER OPTIC FC SINGLEMODE - 504649-2
 Order 'conn fiber optic fc singlemode - 504649-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 504649-2-ND.
CONN F/OPTIC SMA 905 .039IN HOLE - 3-504566-0
 Order 'conn f/optic sma 905 .039in hole - 3-504566-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29099-ND.
CONN F/OPTIC SMA 905 .039IN HOLE - 3-5504566-0
 Order 'conn f/optic sma 905 .039in hole - 3-5504566-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A33722-ND.
CONN FIBER OPTIC 1000UM .5DB SS - IF-C-ST
 Order 'conn fiber optic 1000um .5db ss - IF-C-ST' online from Digi-Key. Manufactured by Industrial Fiber Optics Inc. Digi-Key part number IF-C-ST-ND.
FIBER OPTIC A/D KIT - IF-545
 Order 'fiber optic a/d kit - IF-545' online from Digi-Key. Manufactured by Industrial Fiber Optics Inc. Digi-Key part number IF-545-ND.
CONN FIBER OPTIC FSMA 905 STYLE - 5504567-1
 Order 'conn fiber optic fsma 905 style - 5504567-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5504567-1-ND.
CONN FIBER OPTIC ACTVE DEVICE MT - 504022-2
 Order 'conn fiber optic actve device mt - 504022-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 504022-2-ND.
FIBER OPTIC CABLE ST CONN 10M - IF-640-10-0
 Order 'fiber optic cable st conn 10m - IF-640-10-0' online from Digi-Key. Manufactured by Industrial Fiber Optics Inc. Digi-Key part number IF-640-10-0-ND.
KIT LC SPLICE FIBER OPTIC - IF-C-S10
 Order 'kit lc splice fiber optic - IF-C-S10' online from Digi-Key. Manufactured by Industrial Fiber Optics Inc. Digi-Key part number FB109-ND.
KIT DESIGNER FIBER OPTIC - IF-SD11
 Order 'kit designer fiber optic - IF-SD11' online from Digi-Key. Manufactured by Industrial Fiber Optics Inc. Digi-Key part number FB115-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN FIBER OPTIC SC MULTIMODE - 504927-1 Next: CONN FIBER OPTIC ST MULTIMODE - 502674-1