CONN JACKSOCKET M2.5/4-40 14MM - 3341-31BULK
| Digi-Key Part Number | MDVS31-ND |
1 100 500 1000 |
1.66000 1.26400 1.14400 1.04000 |
Extended Price
1.66 126.40 572.00 1040.00 |
| Manufacturer Part Number | 3341-31BULK | |||
| Description | CONN JACKSOCKET M2.5/4-40 14MM | |||
| Quantity Available | 1406 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3341-31BULK |
| Vendor | 3M |
| Category | Connectors |
| Hardware Type | * |
| For Use With/Related Products | * |
| Specifications | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3341 31BULK 334131BULK MDVS31 ND MDVS31ND MDVS31 |
3341-31BULK Specification Sheet
CONN JACKSOCKET M2.5/4-40 14MM - 3341-31BULK (MDVS31-ND)
Related parts:CONN JACKSOCKET M2.5/4-40 14MM - 3341-31BULK
Order 'conn jacksocket m2.5/4-40 14mm - 3341-31BULK' online from Digi-Key. Manufactured by 3M. Digi-Key part number MDVS31-ND.
CONN JACKSOCKET M2.5/4-40 16.5MM - 3341-13BULK
Order 'conn jacksocket m2.5/4-40 16.5mm - 3341-13BULK' online from Digi-Key. Manufactured by 3M. Digi-Key part number MDVS13-ND.
CONN JACKSOCKET #4-40 16.5MM - 3341-16BULK
Order 'conn jacksocket #4-40 16.5mm - 3341-16BULK' online from Digi-Key. Manufactured by 3M. Digi-Key part number MDVS16-ND.
CONN JACKSOCKET #4-40 16.5MM - 3341-17KIT
Order 'conn jacksocket #4-40 16.5mm - 3341-17KIT' online from Digi-Key. Manufactured by 3M. Digi-Key part number MDVS17-ND.
CONN JACKSOCKET M2.5/4-40 20.3MM - 3341-32BULK
Order 'conn jacksocket m2.5/4-40 20.3mm - 3341-32BULK' online from Digi-Key. Manufactured by 3M. Digi-Key part number MDVS32-ND.
JACKSOCKET-RD/M2.5/4-40/MDR KIT - 3341-13 KIT
Order 'jacksocket-rd/m2.5/4-40/mdr kit - 3341-13 KIT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3341-13 KIT-ND.
CONN RETAINER MALE SCREW 4-40 - 211883-5
Order 'conn retainer male screw 4-40 - 211883-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 211883-5-ND.
J/SOCKET KIT/MDR/4-40-4-40/FLANG - 3341-17 BULK
Order 'j/socket kit/mdr/4-40-4-40/flang - 3341-17 BULK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3341-17 BULK-ND.
CONN DB50 FEM-FEM 4-40 INSERTS - 179-050-512-991
Order 'conn db50 fem-fem 4-40 inserts - 179-050-512-991' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 179-050-512-991-ND.
CONN SCREW LOCKS FEMALE 4-40 - 205818-2
Order 'conn screw locks female 4-40 - 205818-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 205818-2-ND.
CONN SCREW LOCKS FEMALE 4-40 - 205818-3
Order 'conn screw locks female 4-40 - 205818-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 205818-3-ND.
CONN HARDWARE FLAT WASHER 4-40 - 205820-3
Order 'conn hardware flat washer 4-40 - 205820-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 205820-3-ND.
CONN SCREW LOCK FEMALE 4-40 ZINC - 207953-2
Order 'conn screw lock female 4-40 zinc - 207953-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 207953-2-ND.
CONN SCREW LOCKS FEMALE 4-40 - 5205818-2
Order 'conn screw locks female 4-40 - 5205818-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5205818-2-ND.
CONN SCREW LOCKS FEMALE 4-40 - 5205818-3
Order 'conn screw locks female 4-40 - 5205818-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5205818-3-ND.
Send this link via E-Mail
Help With This Screen