CONN JACKSOCKET M2.5/M2 13.5MM - 3341-25 - Connectors
| Digi-Key Part Number | MDVS25-ND |
1 100 500 1000 |
3.00000 2.27520 2.05920 1.87200 |
Extended Price
3.00 227.52 1029.60 1872.00 |
| Manufacturer Part Number | 3341-25 | |||
| Description | CONN JACKSOCKET M2.5/M2 13.5MM | |||
| Quantity Available | 409 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3341-25 |
| Vendor | 3M |
| Category | Connectors |
| Hardware Type | * |
| For Use With/Related Products | * |
| Specifications | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3341 25 334125 MDVS25 ND MDVS25ND MDVS25 |
3341-25 Specification Sheet
CONN JACKSOCKET M2.5/M2 13.5MM - 3341-25 (MDVS25-ND) - Connectors
Related parts Connectors:CONN JACKSOCKET M2.5/M2 13.5MM - 3341-25
Order 'conn jacksocket m2.5/m2 13.5mm - 3341-25' online from Digi-Key. Manufactured by 3M. Digi-Key part number MDVS25-ND.
CONN JACKSOCKET M2.5/M2.5 16.5MM - 3341-10BULK
Order 'conn jacksocket m2.5/m2.5 16.5mm - 3341-10BULK' online from Digi-Key. Manufactured by 3M. Digi-Key part number MDVS10-ND.
CONN JACKSOCKET M2.5/4-40 16.5MM - 3341-13BULK
Order 'conn jacksocket m2.5/4-40 16.5mm - 3341-13BULK' online from Digi-Key. Manufactured by 3M. Digi-Key part number MDVS13-ND.
CONN JACKSOCKET #4-40 16.5MM - 3341-16BULK
Order 'conn jacksocket #4-40 16.5mm - 3341-16BULK' online from Digi-Key. Manufactured by 3M. Digi-Key part number MDVS16-ND.
CONN JACKSOCKET #4-40 16.5MM - 3341-17KIT
Order 'conn jacksocket #4-40 16.5mm - 3341-17KIT' online from Digi-Key. Manufactured by 3M. Digi-Key part number MDVS17-ND.
CONN JACKSOCKET M2.5/4-40 14MM - 3341-31BULK
Order 'conn jacksocket m2.5/4-40 14mm - 3341-31BULK' online from Digi-Key. Manufactured by 3M. Digi-Key part number MDVS31-ND.
CONN JACKSOCKET M2.5/4-40 20.3MM - 3341-32BULK
Order 'conn jacksocket m2.5/4-40 20.3mm - 3341-32BULK' online from Digi-Key. Manufactured by 3M. Digi-Key part number MDVS32-ND.
CONN HEADER 50POS DL .100" GOLD - 924227-32-25-I
Order 'conn header 50pos dl .100" gold - 924227-32-25-I' online from Digi-Key. Manufactured by 3M. Digi-Key part number 924227-32-25-I-ND.
CONN HEADER 50POS DL .100" GOLD - 924327-24-25-I
Order 'conn header 50pos dl .100" gold - 924327-24-25-I' online from Digi-Key. Manufactured by 3M. Digi-Key part number 924327-24-25-I-ND.
CONN CABLE CLAMP CPC SIZE 13 BLK - 207008-5
Order 'conn cable clamp cpc size 13 blk - 207008-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33751-ND.
CONN HEADER .100 SNGL STR 25POS - 929400-01-25
Order 'conn header .100 sngl str 25pos - 929400-01-25' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929400-01-25-ND.
CONN HEADER .100 SNGL STR 25POS - 929400-01-25-RK
Order 'conn header .100 sngl str 25pos - 929400-01-25-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929400E-01-25-ND.
CONN HEADER .100 SNGL STR 25POS - 929450-01-25-I
Order 'conn header .100 sngl str 25pos - 929450-01-25-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929450-01-25-ND.
CONN HEADER .100 SNGL STR 25POS - 929647-02-25-I
Order 'conn header .100 sngl str 25pos - 929647-02-25-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929647-02-25-ND.
CONN HEADER .100 SNGL STR 25POS - 929647-03-25-I
Order 'conn header .100 sngl str 25pos - 929647-03-25-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929647-03-25-ND.
Send this link via E-Mail
Help With This Screen