CONN JACKSOCKET #4-40 16.5MM - 3341-17KIT
| Digi-Key Part Number | MDVS17-ND |
1 100 500 1000 |
1.71000 1.29560 1.17260 1.06600 |
Extended Price
1.71 129.56 586.30 1066.00 |
| Manufacturer Part Number | 3341-17KIT | |||
| Description | CONN JACKSOCKET #4-40 16.5MM | |||
| Quantity Available | 1833 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3341-17KIT |
| Vendor | 3M |
| Category | Connectors |
| Hardware Type | * |
| For Use With/Related Products | * |
| Specifications | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3341 17KIT 334117KIT MDVS17 ND MDVS17ND MDVS17 |
3341-17KIT Specification Sheet
CONN JACKSOCKET #4-40 16.5MM - 3341-17KIT (MDVS17-ND)
Related parts:CONN JACKSOCKET #4-40 16.5MM - 3341-17KIT
Order 'conn jacksocket #4-40 16.5mm - 3341-17KIT' online from Digi-Key. Manufactured by 3M. Digi-Key part number MDVS17-ND.
CONN JACKSOCKET #4-40 16.5MM - 3341-16BULK
Order 'conn jacksocket #4-40 16.5mm - 3341-16BULK' online from Digi-Key. Manufactured by 3M. Digi-Key part number MDVS16-ND.
JACKSOCKET-RD/M2.5/4-40/MDR KIT - 3341-13 KIT
Order 'jacksocket-rd/m2.5/4-40/mdr kit - 3341-13 KIT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3341-13 KIT-ND.
CONN JACKSCREW 4-40 1.92" - 747784-8
Order 'conn jackscrew 4-40 1.92" - 747784-8' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 747784-8-ND.
CONN JACKSOCKET M2.5/4-40 16.5MM - 3341-13BULK
Order 'conn jacksocket m2.5/4-40 16.5mm - 3341-13BULK' online from Digi-Key. Manufactured by 3M. Digi-Key part number MDVS13-ND.
CONN JACKSOCKET M2.5/4-40 14MM - 3341-31BULK
Order 'conn jacksocket m2.5/4-40 14mm - 3341-31BULK' online from Digi-Key. Manufactured by 3M. Digi-Key part number MDVS31-ND.
CONN JACKSOCKET M2.5/4-40 20.3MM - 3341-32BULK
Order 'conn jacksocket m2.5/4-40 20.3mm - 3341-32BULK' online from Digi-Key. Manufactured by 3M. Digi-Key part number MDVS32-ND.
J/SOCKET KIT/MDR BOOT SHL/4-40-4 - 3341-16 KIT
Order 'j/socket kit/mdr boot shl/4-40-4 - 3341-16 KIT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3341-16 KIT-ND.
JACKSOCKET/M2.5/4-40/MDR/KIT/2 - 3341-32KIT
Order 'jacksocket/m2.5/4-40/mdr/kit/2 - 3341-32KIT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3341-32KIT-ND.
CONN MINI D RCPT 20POS R/A 4-40 - 10220-55H3VC
Order 'conn mini d rcpt 20pos r/a 4-40 - 10220-55H3VC' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1713-ND.
CONN MINI D RCPT 36POS R/A 4-40 - 10236-55H3VC
Order 'conn mini d rcpt 36pos r/a 4-40 - 10236-55H3VC' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1716-ND.
CONN MINI D RCPT 50POS R/A 4-40 - 10250-55H3VC
Order 'conn mini d rcpt 50pos r/a 4-40 - 10250-55H3VC' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1718-ND.
CONN MINI D RCPT 68POS R/A 4-40 - 10268-55H3VC
Order 'conn mini d rcpt 68pos r/a 4-40 - 10268-55H3VC' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1719-ND.
CONN MINI D RCPT 50POS R/A 4-40 - 10250-55H3PC
Order 'conn mini d rcpt 50pos r/a 4-40 - 10250-55H3PC' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1766-ND.
CONN MINI D RCPT 20POS R/A 4-40 - 10220-55H3PC
Order 'conn mini d rcpt 20pos r/a 4-40 - 10220-55H3PC' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1815-ND.
Send this link via E-Mail
Help With This Screen