CONN JACKSOCKET M2.5/M2.5 16.5MM - 3341-10BULK
| Digi-Key Part Number | MDVS10-ND |
1 100 500 1000 |
2.08000 1.58000 1.43000 1.30000 |
Extended Price
2.08 158.00 715.00 1300.00 |
| Manufacturer Part Number | 3341-10BULK | |||
| Description | CONN JACKSOCKET M2.5/M2.5 16.5MM | |||
| Quantity Available | 169 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3341-10BULK |
| Vendor | 3M |
| Category | Connectors |
| Hardware Type | * |
| For Use With/Related Products | * |
| Specifications | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3341 10BULK 334110BULK MDVS10 ND MDVS10ND MDVS10 |
3341-10BULK Specification Sheet
CONN JACKSOCKET M2.5/M2.5 16.5MM - 3341-10BULK (MDVS10-ND)
Related parts:CONN JACKSOCKET M2.5/M2 13.5MM - 3341-25
Order 'conn jacksocket m2.5/m2 13.5mm - 3341-25' online from Digi-Key. Manufactured by 3M. Digi-Key part number MDVS25-ND.
CONN JACKSOCKET M2.5/M2.5 16.5MM - 3341-10BULK
Order 'conn jacksocket m2.5/m2.5 16.5mm - 3341-10BULK' online from Digi-Key. Manufactured by 3M. Digi-Key part number MDVS10-ND.
CONN RING TONGUE 4AWG #5/16 - 1-331420-0
Order 'conn ring tongue 4awg #5/16 - 1-331420-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-331420-0-ND.
CONN RING TONG24-20AWG #5/16 TIN - 1-331421-0
Order 'conn ring tong24-20awg #5/16 tin - 1-331421-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-331421-0-ND.
CONN RING TUBULAR 8AWG #5/16" - 1526134-1
Order 'conn ring tubular 8awg #5/16" - 1526134-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1526134-1-ND.
CONN RING STR 6AWG #5/16" PLAIN - 1526174-1
Order 'conn ring str 6awg #5/16" plain - 1526174-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1526174-1-ND.
CONN RING STR 4AWG 5/16" PLAIN - 1526236-1
Order 'conn ring str 4awg 5/16" plain - 1526236-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1526236-1-ND.
CONN RING STR 4AWG 5/16" TIN - 1526251-2
Order 'conn ring str 4awg 5/16" tin - 1526251-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1526251-2-ND.
CONN RING STR 4AWG 5/16" PLAIN - 1526252-1
Order 'conn ring str 4awg 5/16" plain - 1526252-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1526252-1-ND.
CONN RING STRGHT 4 AWG #5/16 - 1526252-2
Order 'conn ring strght 4 awg #5/16 - 1526252-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1526252-2-ND.
CONN RING STR 4AWG 5/16" PLAIN - 1526278-1
Order 'conn ring str 4awg 5/16" plain - 1526278-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1526278-1-ND.
CONN RING 2AWG #5/16 - 1526397-1
Order 'conn ring 2awg #5/16 - 1526397-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1526397-1-ND.
CONN RING STR 2AWG 5/16" PLAIN - 1526398-1
Order 'conn ring str 2awg 5/16" plain - 1526398-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1526398-1-ND.
CONN RING 1AWG #5/16 TIN - 1526443-2
Order 'conn ring 1awg #5/16 tin - 1526443-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1526443-2-ND.
CONN RING TONGUE 1/0AWG #5/16 - 1526596-1
Order 'conn ring tongue 1/0awg #5/16 - 1526596-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1526596-1-ND.
Send this link via E-Mail
Help With This Screen