BACKSHELL 25 POS - 3357-9225 - Connectors
| Digi-Key Part Number | MDBS25-ND |
1 100 500 1000 |
5.26000 3.99740 3.61790 3.28900 |
Extended Price
5.26 399.74 1808.95 3289.00 |
| Manufacturer Part Number | 3357-9225 | |||
| Description | BACKSHELL 25 POS | |||
| Quantity Available | 734 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3357-9225 |
| Vendor | 3M |
| Category | Connectors |
| Material | Metal, Steel |
| Number of Positions | 25 |
| Shielding | Shielded |
| Hardware | Assembly Hardware |
| Cable Exit | 45° |
| Features | Mating Screws 4-40 |
| Accessory Type | Two Piece Backshell |
| Color | Silver |
| Cable Type | Round |
| Plating | Nickel over Copper |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3357 9225 33579225 MDBS25 ND MDBS25ND MDBS25 |
3357-9225 Specification Sheet
BACKSHELL 25 POS - 3357-9225 (MDBS25-ND) - Connectors
Related parts Connectors :BACKSHELL 25 POS - 3357-9225
Order 'backshell 25 pos - 3357-9225' online from Digi-Key. Manufactured by 3M. Digi-Key part number MDBS25-ND.
BACKSHELL 9 POS - 3357-9209
Order 'backshell 9 pos - 3357-9209' online from Digi-Key. Manufactured by 3M. Digi-Key part number MDBS09-ND.
BACKSHELL 15 POS - 3357-9215
Order 'backshell 15 pos - 3357-9215' online from Digi-Key. Manufactured by 3M. Digi-Key part number MDBS15-ND.
BACKSHELL 37 POS - 3357-9237
Order 'backshell 37 pos - 3357-9237' online from Digi-Key. Manufactured by 3M. Digi-Key part number MDBS37-ND.
BACKSHELL 50 POS - 3357-9250
Order 'backshell 50 pos - 3357-9250' online from Digi-Key. Manufactured by 3M. Digi-Key part number MDBS50-ND.
CONN D-SUB BACKSHELL 37 POS - 206478-4
Order 'conn d-sub backshell 37 pos - 206478-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 206478-4-ND.
CONN D-SUB BACKSHELL 37 POS - 5206478-4
Order 'conn d-sub backshell 37 pos - 5206478-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5206478-4-ND.
STRAIN RELIEF 25 POS - 3448-8D25A
Order 'strain relief 25 pos - 3448-8D25A' online from Digi-Key. Manufactured by 3M. Digi-Key part number MDSR25-ND.
CABLE DB25M-36M CENTRONICS 3M - AK102-3-R
Order 'cable db25m-36m centronics 3m - AK102-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1367-ND.
CABLE PRINTER PARALLEL 3M - AK127-3-R
Order 'cable printer parallel 3m - AK127-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1368-ND.
CABLE PAR CON INTER/EXTER BRACK - AK331-.25
Order 'cable par con inter/exter brack - AK331-.25' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK331-.25-ND.
CONN SPRING CONT 25 POS .137 SMD - 811-22-025-30-000101
Order 'conn spring cont 25 pos .137 smd - 811-22-025-30-000101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8110-25-ND.
CONN SPRING CONT 25 POS .177 SMD - 811-22-025-30-001101
Order 'conn spring cont 25 pos .177 smd - 811-22-025-30-001101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8111-25-ND.
CONN SPRING CONT 25 POS .197 SMD - 811-22-025-30-002101
Order 'conn spring cont 25 pos .197 smd - 811-22-025-30-002101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8112-25-ND.
CONN SPRING CONT 25 POS .217 SMD - 811-22-025-30-003101
Order 'conn spring cont 25 pos .217 smd - 811-22-025-30-003101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8113-25-ND.
Send this link via E-Mail
Help With This Screen
