BACKSHELL 15 POS - 3357-9215
D-sub, D-shaped - Backshells, Hood Connector 3M Two Piece Backshell Mating Screws 4-40 3357-9215
| Digi-Key Part Number | MDBS15-ND |
1 100 500 1000 |
4.62000 3.50760 3.17460 2.88600 |
Extended Price
4.62 350.76 1587.30 2886.00 |
| Manufacturer Part Number | 3357-9215 | |||
| Description | BACKSHELL 15 POS | |||
| Quantity Available | 86 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3357-9215 |
| Vendor | 3M |
| Category | Connectors |
| Material | Metal, Steel |
| Number of Positions | 15 |
| Shielding | Shielded |
| Hardware | Assembly Hardware |
| Cable Exit | 45° |
| Features | Mating Screws 4-40 |
| Accessory Type | Two Piece Backshell |
| Color | Silver |
| Cable Type | Round |
| Plating | Nickel over Copper |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3357 9215 33579215 MDBS15 ND MDBS15ND MDBS15 |
3357-9215 Specification Sheet
BACKSHELL 15 POS - 3357-9215 (MDBS15-ND)
Related parts D-sub, D-shaped - Backshells, Hood Connector 3M Two Piece Backshell Mating Screws 4-40 3357-9215BACKSHELL 15 POS - 3357-9215
Order 'backshell 15 pos - 3357-9215' online from Digi-Key. Manufactured by 3M. Digi-Key part number MDBS15-ND.
BACKSHELL 50 POS - 3357-9250
Order 'backshell 50 pos - 3357-9250' online from Digi-Key. Manufactured by 3M. Digi-Key part number MDBS50-ND.
BACKSHELL 9 POS - 3357-9209
Order 'backshell 9 pos - 3357-9209' online from Digi-Key. Manufactured by 3M. Digi-Key part number MDBS09-ND.
BACKSHELL 25 POS - 3357-9225
Order 'backshell 25 pos - 3357-9225' online from Digi-Key. Manufactured by 3M. Digi-Key part number MDBS25-ND.
BACKSHELL 37 POS - 3357-9237
Order 'backshell 37 pos - 3357-9237' online from Digi-Key. Manufactured by 3M. Digi-Key part number MDBS37-ND.
CABLE SATA POWER 15POS 8" - 5601-22-127-200
Order 'cable sata power 15pos 8" - 5601-22-127-200' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5563-ND.
CABLE PWR SUPPLY 15-4 POS .15M - AK-SATA-PC-015-R
Order 'cable pwr supply 15-4 pos .15m - AK-SATA-PC-015-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10087-ND.
CABLE SERIAL ATA W/4POS PWR .5M - AK-SATA-SP-050-R
Order 'cable serial ata w/4pos pwr .5m - AK-SATA-SP-050-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10084-ND.
CABLE SERIAL ATA W/4POS PWR .75M - AK-SATA-SP-075-R
Order 'cable serial ata w/4pos pwr .75m - AK-SATA-SP-075-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10085-ND.
CABLE SERIAL ATA W/4POS PWR 1M - AK-SATA-SP-100-R
Order 'cable serial ata w/4pos pwr 1m - AK-SATA-SP-100-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10086-ND.
CABLE VGA TO 5 X BNC MONITOR 2M - AK553-2-R
Order 'cable vga to 5 x bnc monitor 2m - AK553-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1381-ND.
CBL ASSY DVI ANALOG-VGA - 88741-8300
Order 'cbl assy dvi analog-vga - 88741-8300' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18511-ND.
CABLE ADT SERIAL ATA-IDT PWR 6" - 68561-0019
Order 'cable adt serial ata-idt pwr 6" - 68561-0019' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM19028-ND.
CABLE DVI MALE TO HD15M 6' - P556-006
Order 'cable dvi male to hd15m 6' - P556-006' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P556-006-ND.
CABLE POWER ATA/SATA 6" - P944-06I
Order 'cable power ata/sata 6" - P944-06I' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P944-06I-ND.
Options for D-sub, D-shaped - Backshells, Hood Connector 3M Two Piece Backshell Mating Screws 4-40 3357-9215
Send this link via E-Mail
Help With This Screen
