D-sub, D-shaped - Accessory Connectors, Interconnect CW Industries Jackscrew Assembly CWN-HK-10
HARDWARE MOUNTING KIT 4-40 - CWN-HK-10 - Connectors, Interconnects
| Digi-Key Part Number | CWN-HK-10-ND |
100 |
1.46000 |
Extended Price
146.00 |
| Manufacturer Part Number | CWN-HK-10 | |||
| Description | HARDWARE MOUNTING KIT 4-40 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for D-sub, D-shaped - Accessory Connectors, Interconnect CW Industries Jackscrew Assembly CWN-HK-10
| Technical/Catalog Information | CWN-HK-10 |
| Vendor | CW Industries |
| Category | Connectors, Interconnects |
| Accessory Type | Jackscrew Assembly |
| Features | Hardware Included |
| For Use With/Related Products | D-Sub Metal Faced Connectors |
| Length - Screw | - |
| Thread Size | 4-40 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CWN HK 10 CWNHK10 |
HARDWARE MOUNTING KIT 4-40 - CWN-HK-10 (CWN-HK-10-ND) - Connectors, Interconnects
Related parts D-sub, D-shaped - Accessory Connectors, Interconnect CW Industries Jackscrew Assembly CWN-HK-10D-sub, D-shaped - Accessory Connectors, Interconnect CW Industries Jackscrew Assembly CWN-HK-10
Order 'hardware mounting kit 4-40 - CWN-HK-10' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CWN-HK-10-ND.
D-sub, D-shaped - Accessory Connectors, Interconnect CW Industries Jackscrew Assembly CWN-HK-02
Order 'hardware mounting kit 4-40 - CWN-HK-02' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CWN-HK-02-ND.
D-sub, D-shaped - Accessory Connectors, Interconnect CW Industries Jackscrew Assembly CWN-HK-04
Order 'hardware mounting kit 4-40 - CWN-HK-04' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CWN-HK-04-ND.
D-sub, D-shaped - Accessory Connectors, Interconnect CW Industries Jackscrew Assembly CWN-HK-07
Order 'hardware mounting kit 4-40 - CWN-HK-07' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CWN-HK-07-ND.
D-sub, D-shaped - Accessory Connectors, Interconnect CW Industries Jackscrew Assembly CWN-HK-08
Order 'hardware mounting kit 4-40 - CWN-HK-08' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CWN-HK-08-ND.
D-sub, D-shaped - Accessory Connectors, Interconnect CW Industries Jackscrew Assembly CWN-HK-09
Order 'hardware mounting kit 4-40 - CWN-HK-09' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CWN-HK-09-ND.
D-sub, D-shaped - Accessory Connectors, Interconnect CW Industries Jackscrew Assembly CWN-HK-11
Order 'hardware mounting kit 4-40 - CWN-HK-11' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CWN-HK-11-ND.
D-sub, D-shaped - Accessory Connectors, Interconnect CW Industries Jackscrew Assembly CWN-HK-03
Order 'hardware mounting kit 4-40 - CWN-HK-03' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CWN-HK-03-ND.
D-sub, D-shaped - Accessory Connectors, Interconnect CW Industries Jackscrew Assembly CWN-HK-05
Order 'hardware mounting kit 4-40 - CWN-HK-05' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CWN-HK-05-ND.
D-sub, D-shaped - Accessory Connectors, Interconnect CW Industries Jackscrew Assembly CWN-HK-01
Order 'hardware mounting kit 2-56 - CWN-HK-01' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CWN-HK-01-ND.
D-sub, D-shaped - Accessory Connectors, Interconnect CW Industries Jackscrew Assembly CWN-HK-12
Order 'hrdwr d-sub 1= 2 screws/4 wshrs - CWN-HK-12' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CWN-HK-12-ND.
Keystone Electronics 4-40 Threaded Standoffs, Machine Screws Hardware Kit 400pcs - 25 ea of 8 sizes and materials of Female-Female, Male-Female, Machine screws STR-440
Order 'kit 4-40 threaded standoff 400pc - STR-440' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number STR-440K-ND.
D-sub, D-shaped - Accessory Connectors, Interconnect CW Industries Jackscrew Assembly CWN-HK-06
Order 'conn hardware d-sub 10pc set - CWN-HK-06' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CWN-HK-06-ND.
Gold Panel Mount, IDC Card Edge, Edgeboard Connector Connectors, Interconnect CW Industries Dual Edge CWR-171-40-0000
Order 'conn cardedge 40 pin w/ears - CWR-171-40-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CWR-171-40-0000-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect CW Industries Receptacle CWR-227-40-0000
Order 'conn socket 40pin gold w/key - CWR-227-40-0000' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKC40G-ND.
Options for D-sub, D-shaped - Accessory Connectors, Interconnect CW Industries Jackscrew Assembly CWN-HK-10
Send this link via E-Mail
Help With This Screen
