BREAKOUT BOX DB25 MALE/FEMALE - AB947
| Digi-Key Part Number | AE1041-ND |
1 10 25 50 100 |
14.62000 12.84700 11.51800 10.41060 8.86000 |
Extended Price
14.62 128.47 287.95 520.53 886.00 |
| Manufacturer Part Number | AB947 | |||
| Description | BREAKOUT BOX DB25 MALE/FEMALE | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AB947 |
| Vendor | Assmann |
| Category | Connectors |
| Type | Receptacle/Header |
| Number of Positions | 25 [Nom] |
| Usage | Wiring Box |
| Material | Metalized Plastic |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AB947 AB947 AE1041 ND AE1041ND AE1041 |
AB947 Specification Sheet
BREAKOUT BOX DB25 MALE/FEMALE - AB947 (AE1041-ND)
Related parts:BREAKOUT BOX DB25 MALE/FEMALE - AB947
Order 'breakout box db25 male/female - AB947' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1041-ND.
BREAKOUT BOX DB25 MALE/FEMALE - AB946
Order 'breakout box db25 male/female - AB946' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1040-ND.
JUMPER BOX DB25 MALE/DB25 FEMALE - AB972-R
Order 'jumper box db25 male/db25 female - AB972-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10180-ND.
JUMPER BOX DB25 MALE/DB25 FEMALE - AB973-R
Order 'jumper box db25 male/db25 female - AB973-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10182-ND.
JUMPER BOX DB25 MALE/DB25 FEMALE - AB972
Order 'jumper box db25 male/db25 female - AB972' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1038-ND.
JUMPER BOX DB25 MALE/DB25 FEMALE - AB973
Order 'jumper box db25 male/db25 female - AB973' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1039-ND.
CABLE 2RCA MALE-FEMALE 1.5M - AKCHMF-015
Order 'cable 2rca male-female 1.5m - AKCHMF-015' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1260-ND.
CABLE 2RCA MALE-FEMALE 2M - AKCHMF-2
Order 'cable 2rca male-female 2m - AKCHMF-2' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1261-ND.
CABLE 2RCA MALE-FEMALE 2.5M - AKCHMF-025
Order 'cable 2rca male-female 2.5m - AKCHMF-025' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1262-ND.
CABLE 2RCA MALE-FEMALE 5M - AKCHMF-050
Order 'cable 2rca male-female 5m - AKCHMF-050' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1263-ND.
CABLE RCA MALE-FEMALE 2.5M - AK-AV202
Order 'cable rca male-female 2.5m - AK-AV202' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1310-ND.
CABLE RCA MALE-FEMALE 2.5M - AK-AV202-R
Order 'cable rca male-female 2.5m - AK-AV202-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1403-ND.
CABLE 2RCA MALE-FEMALE 1.5M - AKCHMF-015-R
Order 'cable 2rca male-female 1.5m - AKCHMF-015-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1408-ND.
CABLE 2RCA MALE-FEMALE 2M - AKCHMF-2-R
Order 'cable 2rca male-female 2m - AKCHMF-2-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1409-ND.
CABLE 2RCA MALE-FEMALE 2.5M - AKCHMF-025-R
Order 'cable 2rca male-female 2.5m - AKCHMF-025-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1411-ND.
Send this link via E-Mail
Help With This Screen