CONN BACKSHELL DB25 METAL PLATED - 5745833-7 - Connectors
| Digi-Key Part Number | A34154-ND |
1 25 100 500 |
7.65000 6.37520 5.10000 4.23300 |
Extended Price
7.65 159.38 510.00 2116.50 |
| Manufacturer Part Number | 5745833-7 | |||
| Description | CONN BACKSHELL DB25 METAL PLATED | |||
| Quantity Available | 46 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5745833-7 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Type | Shielded Backshell |
| Number of Positions | 25 [Nom] |
| Mating Angle | 180° (Straight) |
| Height | 17.272 mm [Typ] |
| Length | 53.086 mm [Typ] |
| Width | 48.768 mm [Typ] |
| Cable Size | 8.890 mm [Max] |
| Finish | Nickel |
| Material | Thermoplastic |
| A | 2.090 in [Typ] |
| B | 1.920 in [Typ] |
| C | 0.680 in [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5745833 7 57458337 A34154 ND A34154ND A34154 |
5745833-7 Specification Sheet
CONN BACKSHELL DB25 METAL PLATED - 5745833-7 (A34154-ND) - Connectors
Related parts Connectors:CONN BACKSHELL DB25 METAL PLATED - 5745833-7
Order 'conn backshell db25 metal plated - 5745833-7' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A34154-ND.
CONN BACKSHELL DB25 METAL PLATED - 745833-7
Order 'conn backshell db25 metal plated - 745833-7' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23652-ND.
CONN BACKSHELL DB25 METAL PLATED - 5745833-9
Order 'conn backshell db25 metal plated - 5745833-9' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A34152-ND.
CONN BACKSHELL DB25 METAL PLATED - 5745833-5
Order 'conn backshell db25 metal plated - 5745833-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A34156-ND.
CONN BACKSHELL DB25 METAL PLATED - 5745833-1
Order 'conn backshell db25 metal plated - 5745833-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A34158-ND.
CONN BACKSHELL DB15 METAL PLATED - 5747099-7
Order 'conn backshell db15 metal plated - 5747099-7' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5747099-7-ND.
CONN BACKSHELL DB37 METAL PLATED - 5747100-7
Order 'conn backshell db37 metal plated - 5747100-7' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5747100-7-ND.
CONN BACKSHELL DB25 METAL PLATED - 748677-3
Order 'conn backshell db25 metal plated - 748677-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A2068-ND.
CONN BACKSHELL DB25 METAL PLATED - 745833-1
Order 'conn backshell db25 metal plated - 745833-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23649-ND.
CONN BACKSHELL DB25 METAL PLATED - 745833-3
Order 'conn backshell db25 metal plated - 745833-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23650-ND.
CONN BACKSHELL DB25 METAL PLATED - 745833-9
Order 'conn backshell db25 metal plated - 745833-9' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23653-ND.
CONN BACKSHELL DB15 METAL PLATED - 747099-7
Order 'conn backshell db15 metal plated - 747099-7' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23662-ND.
CONN BACKSHELL DB37 METAL PLATED - 747100-7
Order 'conn backshell db37 metal plated - 747100-7' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23666-ND.
CONN BACKSHELL DB25 METAL PLATED - 5748677-3
Order 'conn backshell db25 metal plated - 5748677-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A34130-ND.
CONN BACKSHELL DB25 METAL PLATED - 745833-5
Order 'conn backshell db25 metal plated - 745833-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23651-ND.
Send this link via E-Mail
Help With This Screen