CONN D-SUB LATCH SLIDE CLIP - 5206942-1
| Digi-Key Part Number | A33703-ND |
1 25 100 500 |
2.70000 2.25000 1.80000 1.49400 |
Extended Price
2.70 56.25 180.00 747.00 |
| Manufacturer Part Number | 5206942-1 | |||
| Description | CONN D-SUB LATCH SLIDE CLIP | |||
| Quantity Available | 388 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5206942-1 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Type | Fastener |
| Length | 10.541 mm [Typ] |
| Fastening Thread | 4-40 |
| Finish | Zinc |
| Material | Steel |
| Quantity per Package | 2 per package [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5206942 1 52069421 A33703 ND A33703ND A33703 |
5206942-1 Specification Sheet
CONN D-SUB LATCH SLIDE CLIP - 5206942-1 (A33703-ND)
Related parts:CONN D-SUB LATCH SLIDE CLIP - 5206942-1
Order 'conn d-sub latch slide clip - 5206942-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A33703-ND.
CONN D-SUB LATCH SLIDE CLIP - 748078-1
Order 'conn d-sub latch slide clip - 748078-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23444-ND.
CONN D-SUB LATCH SLIDE CLIP - 206942-1
Order 'conn d-sub latch slide clip - 206942-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23441-ND.
CONN D-SUB LATCH SLIDE 9POS - 745404-1
Order 'conn d-sub latch slide 9pos - 745404-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23433-ND.
CONN D-SUB LATCH SLIDE 37POS - 745407-1
Order 'conn d-sub latch slide 37pos - 745407-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23434-ND.
CONN D-SUB LATCH SLIDE 15POS - 745583-1
Order 'conn d-sub latch slide 15pos - 745583-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23436-ND.
CONN D-SUB LATCH SLIDE 25POS - 745584-1
Order 'conn d-sub latch slide 25pos - 745584-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23437-ND.
CONN D-SUB LATCH SLIDE 37POS - 5745407-1
Order 'conn d-sub latch slide 37pos - 5745407-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A32024-ND.
CONN D-SUB LATCH SLIDE 9POS - 5745404-1
Order 'conn d-sub latch slide 9pos - 5745404-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A33698-ND.
CONN D-SUB LATCH SLIDE 15POS - 5745583-1
Order 'conn d-sub latch slide 15pos - 5745583-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A33699-ND.
CONN D-SUB LATCH SLIDE 25POS - 5745584-1
Order 'conn d-sub latch slide 25pos - 5745584-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A33700-ND.
CONN D-SUB MALE SCREW & CLIP - 745647-1
Order 'conn d-sub male screw & clip - 745647-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1236-ND.
CONN D-SUB LATCH SLIDE 50POS - 745578-3
Order 'conn d-sub latch slide 50pos - 745578-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23435-ND.
CONN D-SUB LATCH SLIDE 25POS - 745584-3
Order 'conn d-sub latch slide 25pos - 745584-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23438-ND.
CONN D-SUB MALE SCREW & CLIP - 5745647-1
Order 'conn d-sub male screw & clip - 5745647-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A33694-ND.
Send this link via E-Mail
Help With This Screen