CONN D-SUB FEMALE SCREW LOCK - 5745563-3
| Digi-Key Part Number | A33686-ND |
1 25 100 500 |
2.00000 1.66320 1.33060 1.10436 |
Extended Price
2.00 41.58 133.06 552.18 |
| Manufacturer Part Number | 5745563-3 | |||
| Description | CONN D-SUB FEMALE SCREW LOCK | |||
| Quantity Available | 661 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5745563-3 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Type | Fastener |
| Length | 6.350 mm [Typ] |
| Fastening Thread | 4-40 |
| Usage | HDE |
| Color | Clear |
| Finish | Zinc Chromate |
| Material | Steel |
| A | 0.250 in [Typ] |
| Quantity per Package | 2 per package [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5745563 3 57455633 A33686 ND A33686ND A33686 |
5745563-3 Specification Sheet
CONN D-SUB FEMALE SCREW LOCK - 5745563-3 (A33686-ND)
Related parts:CONN D-SUB FEMALE SCREW LOCK - 5745563-3
Order 'conn d-sub female screw lock - 5745563-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A33686-ND.
CONN D-SUB FEMALE SCREW LOCK - 205817-3
Order 'conn d-sub female screw lock - 205817-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23422-ND.
CONN D-SUB FEMALE SCREW LOCK - 745563-3
Order 'conn d-sub female screw lock - 745563-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23428-ND.
CONN D-SUB FEMALE SCREW LOCK - 747223-3
Order 'conn d-sub female screw lock - 747223-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23429-ND.
CONN D-SUB FEMALE SCREW LOCK - 749765-3
Order 'conn d-sub female screw lock - 749765-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23432-ND.
CONN D-SUB FEMALE SCREW LOCK - 5207719-3
Order 'conn d-sub female screw lock - 5207719-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A32023-ND.
CONN D-SUB FEMALE SCREW LOCK - 5745563-1
Order 'conn d-sub female screw lock - 5745563-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A33685-ND.
CONN D-SUB FEMALE SCREW LOCK - 5207952-3
Order 'conn d-sub female screw lock - 5207952-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A33690-ND.
CONN D-SUB FEMALE SCREW LOCK - 5749765-3
Order 'conn d-sub female screw lock - 5749765-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A33691-ND.
CONN D-SUB FEMALE SCREW LOCK - 207719-3
Order 'conn d-sub female screw lock - 207719-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23423-ND.
CONN D-SUB FEMALE SCREW LOCK - 207952-3
Order 'conn d-sub female screw lock - 207952-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23426-ND.
CONN D-SUB FEMALE SCREW LOCK - 5207872-1
Order 'conn d-sub female screw lock - 5207872-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5207872-1-ND.
CONN D-SUB FEMALE SCREW LOCK - 207872-1
Order 'conn d-sub female screw lock - 207872-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23424-ND.
CONN D-SUB FEMALE SCREW LOCK - 745563-1
Order 'conn d-sub female screw lock - 745563-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23427-ND.
CONN D-SUB FEMALE SCREW LOCK - 748270-2
Order 'conn d-sub female screw lock - 748270-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23430-ND.
Send this link via E-Mail
Help With This Screen