D-sub, D-shaped - Backshells, Hood Connectors, Interconnect Tyco Electronics Two Piece Backshell 5745121-2
CONN BACKSHELL STR DB25 PLASTIC - 5745121-2 - Connectors, Interconnects
| Digi-Key Part Number | A33676-ND |
1 25 100 500 |
10.53000 8.77520 7.02000 5.82660 |
Extended Price
10.53 219.38 702.00 2913.30 |
| Manufacturer Part Number | 5745121-2 | |||
| Description | CONN BACKSHELL STR DB25 PLASTIC | |||
| Quantity Available | 3 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5745121-2 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Material | Nylon |
| Number of Positions | 25 |
| Shielding | Unshielded |
| Hardware | Assembly Hardware, Cable Clamp |
| Cable Exit | 180° |
| Features | Mating Screws 4-40 |
| Accessory Type | Two Piece Backshell |
| Color | Black |
| Cable Type | Round |
| Plating | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5745121 2 57451212 A33676 ND A33676ND A33676 |
CONN BACKSHELL STR DB25 PLASTIC - 5745121-2 (A33676-ND) - Connectors, Interconnects
Related parts D-sub, D-shaped - Backshells, Hood Connectors, Interconnect Tyco Electronics Two Piece Backshell 5745121-2D-sub, D-shaped - Backshells, Hood Connectors, Interconnect Tyco Electronics Two Piece Backshell 5745121-2
Order 'conn backshell str db25 plastic - 5745121-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33676-ND.
D-sub, D-shaped - Backshells, Hood Connectors, Interconnect Tyco Electronics Two Piece Backshell 745121-2
Order 'conn backshell str db25 plastic - 745121-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23602-ND.
D-sub, D-shaped - Backshells, Hood Connectors, Interconnect Tyco Electronics Two Piece Backshell 745122-2
Order 'conn backshell str db15 plastic - 745122-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23603-ND.
D-sub, D-shaped - Backshells, Hood Connectors, Interconnect Tyco Electronics Two Piece Backshell 745306-1
Order 'conn backshell str db25 plastic - 745306-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23604-ND.
D-sub, D-shaped - Backshells, Hood Connectors, Interconnect Tyco Electronics Two Piece Backshell 5745122-2
Order 'conn backshell str db15 plastic - 5745122-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33675-ND.
D-sub, D-shaped - Backshells, Hood Connectors, Interconnect Tyco Electronics Two Piece Backshell 745311-1
Order 'conn backshell str db37 plastic - 745311-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23605-ND.
D-sub, D-shaped - Backshells, Hood Connectors, Interconnect Tyco Electronics Hinged Backshell 207345-2
Order 'conn backshell db25 plastic - 207345-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 207345-2-ND.
D-sub, D-shaped - Backshells, Hood Connectors, Interconnect Tyco Electronics Hinged Backshell 749626-2
Order 'conn backshell db25 plastic - 749626-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A2053-ND.
D-sub, D-shaped - Backshells, Hood Connectors, Interconnect Tyco Electronics Hinged Backshell 5749626-2
Order 'conn backshell db25 plastic - 5749626-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33674-ND.
D-sub, D-shaped - Backshells, Hood Connectors, Interconnect Tyco Electronics Two Piece Backshell 748677-2
Order 'conn backshell db15 metal plated - 748677-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A2067-ND.
D-sub, D-shaped - Backshells, Hood Connectors, Interconnect Tyco Electronics Two Piece Backshell 5748677-2
Order 'conn backshell db15 metal plated - 5748677-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34129-ND.
D-sub, D-shaped - Backshells, Hood Connectors, Interconnect Tyco Electronics Two Piece Backshell 788069-2
Order 'conn backshell kit size 1 - 788069-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 788069-2-ND.
D-sub, D-shaped - Backshells, Hood Connectors, Interconnect Tyco Electronics Two Piece Backshell 5745919-2
Order 'conn backshell db15 die cast - 5745919-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5745919-2-ND.
D-sub, D-shaped - Backshells, Hood Connectors, Interconnect Tyco Electronics Two Piece Backshell 745171-2
Order 'conn backshell db9 die cast - 745171-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A2008-ND.
D-sub, D-shaped - Backshells, Hood Connectors, Interconnect Tyco Electronics Two Piece Backshell 745172-2
Order 'conn backshell db15 die cast - 745172-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A2013-ND.
Options for D-sub, D-shaped - Backshells, Hood Connectors, Interconnect Tyco Electronics Two Piece Backshell 5745121-2
Send this link via E-Mail
Help With This Screen
