CONN BACKSHELL DB15 PLASTIC - 5749915-2
| Digi-Key Part Number | A33673-ND |
1 25 100 500 |
2.88000 2.40000 1.92000 1.59360 |
Extended Price
2.88 60.00 192.00 796.80 |
| Manufacturer Part Number | 5749915-2 | |||
| Description | CONN BACKSHELL DB15 PLASTIC | |||
| Quantity Available | 662 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5749915-2 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Type | Backshell |
| Number of Positions | 15 [Nom] |
| Fastening Type | Screw |
| Height | 17.780 mm [Typ] |
| Length | 28.067 mm [Typ] |
| Width | 48.971 mm [Typ] |
| Cable Size | 9.652 mm [Max] |
| Color | Black |
| Material | Polypropylene |
| A | 1.105 in [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5749915 2 57499152 A33673 ND A33673ND A33673 |
5749915-2 Specification Sheet
CONN BACKSHELL DB15 PLASTIC - 5749915-2 (A33673-ND)
Related parts:CONN BACKSHELL DB15 PLASTIC - 5749915-2
Order 'conn backshell db15 plastic - 5749915-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A33673-ND.
CONN BACKSHELL DB15 PLASTIC - 749915-2
Order 'conn backshell db15 plastic - 749915-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A2052-ND.
CONN BACKSHELL DB15 PLASTIC BLCK - 748678-2
Order 'conn backshell db15 plastic blck - 748678-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A2072-ND.
CONN BACKSHELL DB15 PLASTIC BLCK - 5748678-2
Order 'conn backshell db15 plastic blck - 5748678-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A34173-ND.
CONN BACKSHELL DB37 PLASTIC - 5749916-2
Order 'conn backshell db37 plastic - 5749916-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5749916-2-ND.
CONN BACKSHELL DB9 PLASTIC - 749914-2
Order 'conn backshell db9 plastic - 749914-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A2051-ND.
CONN BACKSHELL DB25 PLASTIC - 749626-2
Order 'conn backshell db25 plastic - 749626-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A2053-ND.
CONN BACKSHELL DB37 PLASTIC - 749916-2
Order 'conn backshell db37 plastic - 749916-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A2054-ND.
CONN BACKSHELL DB15 PLASTIC - 750101-1
Order 'conn backshell db15 plastic - 750101-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23609-ND.
CONN BACKSHELL DB15 PLASTIC - 206393-1
Order 'conn backshell db15 plastic - 206393-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23632-ND.
CONN BACKSHELL DB15 PLASTIC - 5207908-4
Order 'conn backshell db15 plastic - 5207908-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A33654-ND.
CONN BACKSHELL DB9 PLASTIC - 5749914-2
Order 'conn backshell db9 plastic - 5749914-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A33671-ND.
CONN BACKSHELL DB25 PLASTIC - 5749626-2
Order 'conn backshell db25 plastic - 5749626-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A33674-ND.
CONN BACKSHELL DB15 PLASTIC - 5206393-1
Order 'conn backshell db15 plastic - 5206393-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A33677-ND.
CONN BACKSHELL DB15 PLASTIC - 5205730-1
Order 'conn backshell db15 plastic - 5205730-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A33678-ND.
Send this link via E-Mail
Help With This Screen