CONN BACKSHELL DB25 GRAY PLASTIC - 5745134-1
| Digi-Key Part Number | A33668-ND |
1 25 100 500 |
4.35000 3.62520 2.90000 2.40700 |
Extended Price
4.35 90.63 290.00 1203.50 |
| Manufacturer Part Number | 5745134-1 | |||
| Description | CONN BACKSHELL DB25 GRAY PLASTIC | |||
| Quantity Available | 199 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5745134-1 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Type | Backshell |
| Number of Positions | 25 [Nom] |
| Fastening Type | Screw |
| Height | 20.980 mm [Typ] |
| Length | 53.086 mm [Typ] |
| Width | 44.450 mm [Typ] |
| Cable Size | 11.684 mm [Max] |
| Fastening Thread | 4-40 |
| Color | Gray |
| Material | Thermoplastic |
| A | 2.090 in [Typ] |
| B | 0.826 in [Typ] |
| C | 1.750 in [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5745134 1 57451341 A33668 ND A33668ND A33668 |
5745134-1 Specification Sheet
CONN BACKSHELL DB25 GRAY PLASTIC - 5745134-1 (A33668-ND)
Related parts :CONN BACKSHELL DB25 GRAY PLASTIC - 5745134-1
Order 'conn backshell db25 gray plastic - 5745134-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A33668-ND.
CONN BACKSHELL DB25 GRAY PLASTIC - 206472-1
Order 'conn backshell db25 gray plastic - 206472-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A2056-ND.
CONN BACKSHELL DB25 GRAY PLASTIC - 5206472-1
Order 'conn backshell db25 gray plastic - 5206472-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A33667-ND.
CONN BACKSHELL DB25 GRAY PLASTIC - 745134-1
Order 'conn backshell db25 gray plastic - 745134-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A2057-ND.
CONN BACKSHELL DB15 GRAY PLASTIC - 206471-1
Order 'conn backshell db15 gray plastic - 206471-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A2055-ND.
CONN BACKSHELL DB15 GRAY PLASTIC - 5206471-1
Order 'conn backshell db15 gray plastic - 5206471-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A33666-ND.
CONN BACKSHELL DB37 GRAY PLASTIC - 5745081-1
Order 'conn backshell db37 gray plastic - 5745081-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A33669-ND.
CONN BACKSHELL DB50 GRAY PLASTIC - 5745082-1
Order 'conn backshell db50 gray plastic - 5745082-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A33670-ND.
CONN BACKSHELL DB37 GRAY PLASTIC - 745081-1
Order 'conn backshell db37 gray plastic - 745081-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A2058-ND.
CONN BACKSHELL DB50 GRAY PLASTIC - 745082-1
Order 'conn backshell db50 gray plastic - 745082-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A2059-ND.
CONN BACKSHELL STR DB37 PLASTIC - 745311-1
Order 'conn backshell str db37 plastic - 745311-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23605-ND.
CONN BACKSHELL DB25 METAL PLATED - 745833-1
Order 'conn backshell db25 metal plated - 745833-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23649-ND.
CONN BACKSHELL DB25 90DEG METAL - 745653-1
Order 'conn backshell db25 90deg metal - 745653-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23671-ND.
CONN BACKSHELL DB25 90DEG METAL - 5745653-1
Order 'conn backshell db25 90deg metal - 5745653-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A33665-ND.
CONN BACKSHELL DB25 METAL PLATED - 5745833-1
Order 'conn backshell db25 metal plated - 5745833-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A34158-ND.
Send this link via E-Mail
Help With This Screen