Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN BACKSHELL DB25 PLASTIC - 5207908-7

Digi-Key Part Number A33655-ND
Price Break
1
25
100
500
Unit Price
4.24000
3.53440
2.82740
2.34670
Extended Price
4.24
88.36
282.74
1173.35
Manufacturer Part Number5207908-7
DescriptionCONN BACKSHELL DB25 PLASTIC
Quantity Available 431
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information5207908-7
VendorAMP/Tyco Electronics
CategoryConnectors
TypeBackshell
Number of Positions25 [Nom]
Mating Angle180° (Straight)
Mating Angle90° (Right Angle)
Fastening TypeScrewlocks
Height19.558 mm [Typ]
Length41.148 mm [Typ]
Width43.180 mm [Typ]
Cable Size9.906 mm [Max]
ColorBlack
FinishTextured
MaterialThermoplastic
A1.620 in [Typ]
B0.770 in [Typ]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 5207908 7
52079087
A33655 ND
A33655ND
A33655

5207908-7 Specification Sheet

Image of CONN BACKSHELL DB25 PLASTIC - 5207908-7

CONN BACKSHELL DB25 PLASTIC - 5207908-7 (A33655-ND)

Related parts:
CONN BACKSHELL DB25 PLASTIC - 5207908-7
 Order 'conn backshell db25 plastic - 5207908-7' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A33655-ND.
CONN BACKSHELL DB25 PLASTIC - 207908-7
 Order 'conn backshell db25 plastic - 207908-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23623-ND.
CONN BACKSHELL DB25 PLASTIC - 5750078-1
 Order 'conn backshell db25 plastic - 5750078-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5750078-1-ND.
CONN BACKSHELL DB25 PLASTIC - 749626-2
 Order 'conn backshell db25 plastic - 749626-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A2053-ND.
CONN BACKSHELL DB25 PLASTIC BLCK - 748678-3
 Order 'conn backshell db25 plastic blck - 748678-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A2073-ND.
CONN BACKSHELL DB25 PLASTIC - 750078-1
 Order 'conn backshell db25 plastic - 750078-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23607-ND.
CONN BACKSHELL DB25 PLASTIC - 1-206478-2
 Order 'conn backshell db25 plastic - 1-206478-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23625-ND.
CONN BACKSHELL DB25 PLASTIC - 747824-1
 Order 'conn backshell db25 plastic - 747824-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23636-ND.
CONN BACKSHELL DB9 PLASTIC - 5207908-1
 Order 'conn backshell db9 plastic - 5207908-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A33653-ND.
CONN BACKSHELL DB15 PLASTIC - 5207908-4
 Order 'conn backshell db15 plastic - 5207908-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A33654-ND.
CONN BACKSHELL DB25 PLASTIC - 5749626-2
 Order 'conn backshell db25 plastic - 5749626-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A33674-ND.
CONN BACKSHELL DB25 PLASTIC - 5205718-1
 Order 'conn backshell db25 plastic - 5205718-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A33679-ND.
CONN BACKSHELL DB25 PLASTIC - 1-5206478-2
 Order 'conn backshell db25 plastic - 1-5206478-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A33682-ND.
CONN BACKSHELL DB25 PLASTIC - 5206478-3
 Order 'conn backshell db25 plastic - 5206478-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A33683-ND.
CONN BACKSHELL DB25 PLASTIC BLCK - 5748678-3
 Order 'conn backshell db25 plastic blck - 5748678-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A34174-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN BACKSHELL DB25 PLASTIC - 5206478-3 Next: CONN BACKSHELL DB25 PLASTIC - 5749626-2