100 50SR KIT,ST,UK - 5749197-1
| Digi-Key Part Number | A33493-ND |
1 25 100 500 1000 5000 |
16.68000 13.34000 10.67200 9.33800 8.33750 8.00400 |
Extended Price
16.68 333.50 1067.20 4669.00 8337.50 40020.00 |
| Manufacturer Part Number | 5749197-1 | |||
| Description | 100 50SR KIT,ST,UK | |||
| Quantity Available | 61 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5749197-1 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Type | Shielded Backshell |
| Number of Positions | 100 [Nom] |
| Mating Angle | 180° (Straight) |
| Fastening Type | Spring Latches |
| Fastening Thread | 2-56 |
| Finish | Nickel |
| Material | Zinc |
| A | 1.725 in [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5749197 1 57491971 A33493 ND A33493ND A33493 |
5749197-1 Specification Sheet
100 50SR KIT,ST,UK - 5749197-1 (A33493-ND)
Related parts:100 50SR BSHELL KIT,M JSCREW - 749081-1
Order '100 50sr bshell kit,m jscrew - 749081-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23544-ND.
100 50SR BSHELL KIT,M JSCREW - 749854-1
Order '100 50sr bshell kit,m jscrew - 749854-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23545-ND.
100 50SR BSHELL KIT,M JSCREW - 5749081-1
Order '100 50sr bshell kit,m jscrew - 5749081-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A33504-ND.
100 50SR BSHELL KIT,M JSCREW - 5749854-1
Order '100 50sr bshell kit,m jscrew - 5749854-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A33505-ND.
FIBER OPTIC KIT ST LIGHT - 492697-1
Order 'fiber optic kit st light - 492697-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 492697-1-ND.
100 50SR KIT,ST,UK - 5749197-1
Order '100 50sr kit,st,uk - 5749197-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A33493-ND.
100 50SR KIT,ST,UK - 749197-1
Order '100 50sr kit,st,uk - 749197-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23550-ND.
100 50SR KIT,75,UK - 749206-1
Order '100 50sr kit,75,uk - 749206-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23588-ND.
100 50SR KIT,75,UK - 5749206-1
Order '100 50sr kit,75,uk - 5749206-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A33500-ND.
KIT TOOL F/OPTIC ST TERMINATION - 503746-1
Order 'kit tool f/optic st termination - 503746-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A9828-ND.
CONN WIRE ENTRY SEAL KIT SZ17-14 - 213919-1
Order 'conn wire entry seal kit sz17-14 - 213919-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A25064-ND.
CONN WIRE ENTRY SEAL KIT SZ17-16 - 213920-1
Order 'conn wire entry seal kit sz17-16 - 213920-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A25065-ND.
CONN WIRE ENTRY SEAL KIT SZ17-10 - 213900-1
Order 'conn wire entry seal kit sz17-10 - 213900-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A25788-ND.
CONN D-SUB HOUSING KIT PLUG 15P - 748468-1
Order 'conn d-sub housing kit plug 15p - 748468-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23498-ND.
CONN D-SUB HOUSING KIT PLUG 26P - 748469-1
Order 'conn d-sub housing kit plug 26p - 748469-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23499-ND.
Send this link via E-Mail
Help With This Screen