50 50SR KIT,ST,UK - 5749193-1
| Digi-Key Part Number | A33491-ND |
1 25 100 500 1000 5000 |
10.65000 8.52000 6.81600 5.96400 5.32500 5.11200 |
Extended Price
10.65 213.00 681.60 2982.00 5325.00 25560.00 |
| Manufacturer Part Number | 5749193-1 | |||
| Description | 50 50SR KIT,ST,UK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5749193-1 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Type | Shielded Backshell |
| Number of Positions | 50 [Nom] |
| Mating Angle | 180° (Straight) |
| Fastening Type | Spring Latches |
| Cable Size | 9.017 mm [Nom] |
| Fastening Thread | 2-56 |
| Finish | Nickel |
| Material | Zinc |
| A | 1.395 in [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5749193 1 57491931 A33491 ND A33491ND A33491 |
5749193-1 Specification Sheet
50 50SR KIT,ST,UK - 5749193-1 (A33491-ND)
Related parts:50 50SR BSHELL KIT,MALE JSCREW - 749080-1
Order '50 50sr bshell kit,male jscrew - 749080-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23543-ND.
50 50SR BSHELL KIT,MALE JSCREW - 5749080-1
Order '50 50sr bshell kit,male jscrew - 5749080-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A33503-ND.
FIBER OPTIC KIT ST LIGHT - 492697-1
Order 'fiber optic kit st light - 492697-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 492697-1-ND.
50 50SR KIT,ST,UK - 5749193-1
Order '50 50sr kit,st,uk - 5749193-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A33491-ND.
AMP STD EDGE 50 C/L 120 DUAL - 5650231-1
Order 'amp std edge 50 c/l 120 dual - 5650231-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5650231-1-ND.
AMP STD EDGE 50 C/L 120 DUAL - 650231-1
Order 'amp std edge 50 c/l 120 dual - 650231-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 650231-1-ND.
50 50SR CABLE KIT 7 PC PART - 749202-3
Order '50 50sr cable kit 7 pc part - 749202-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 749202-3-ND.
50 50SR KIT,ST,UK - 749193-1
Order '50 50sr kit,st,uk - 749193-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23548-ND.
COVER KIT 180 DEG 50 POS 2 PC PT - 552003-1
Order 'cover kit 180 deg 50 pos 2 pc pt - 552003-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A24273-ND.
KIT TOOL F/OPTIC ST TERMINATION - 503746-1
Order 'kit tool f/optic st termination - 503746-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A9828-ND.
50 50SR 25C/L BKSH INDV KIT - 787032-5
Order '50 50sr 25c/l bksh indv kit - 787032-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23712-ND.
CONN WIRE ENTRY SEAL KIT SZ17-14 - 213919-1
Order 'conn wire entry seal kit sz17-14 - 213919-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A25064-ND.
CONN WIRE ENTRY SEAL KIT SZ17-16 - 213920-1
Order 'conn wire entry seal kit sz17-16 - 213920-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A25065-ND.
CONN WIRE ENTRY SEAL KIT SZ17-10 - 213900-1
Order 'conn wire entry seal kit sz17-10 - 213900-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A25788-ND.
CONN D-SUB HOUSING KIT PLUG 15P - 748468-1
Order 'conn d-sub housing kit plug 15p - 748468-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23498-ND.
Send this link via E-Mail
Help With This Screen