40 50SR KIT,ST,UK - 5749192-1
| Digi-Key Part Number | A33490-ND |
1 25 100 500 1000 5000 |
10.93000 8.74000 6.99200 6.11800 5.46250 5.24400 |
Extended Price
10.93 218.50 699.20 3059.00 5462.50 26220.00 |
| Manufacturer Part Number | 5749192-1 | |||
| Description | 40 50SR KIT,ST,UK | |||
| Quantity Available | 227 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5749192-1 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Type | Shielded Backshell |
| Number of Positions | 40 [Nom] |
| Mating Angle | 180° (Straight) |
| Fastening Type | Spring Latches |
| Fastening Thread | 2-56 |
| Finish | Nickel |
| Material | Zinc |
| A | 1.290 in [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5749192 1 57491921 A33490 ND A33490ND A33490 |
40 50SR KIT,ST,UK - 5749192-1 (A33490-ND)
Related parts:FIBER OPTIC KIT ST LIGHT - 492697-1
Order 'fiber optic kit st light - 492697-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 492697-1-ND.
40 50SR KIT,ST,UK - 5749192-1
Order '40 50sr kit,st,uk - 5749192-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A33490-ND.
40 50SR KIT,ST,UK - 749192-1
Order '40 50sr kit,st,uk - 749192-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23547-ND.
KIT TOOL F/OPTIC ST TERMINATION - 503746-1
Order 'kit tool f/optic st termination - 503746-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A9828-ND.
CONN WIRE ENTRY SEAL KIT SZ17-14 - 213919-1
Order 'conn wire entry seal kit sz17-14 - 213919-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A25064-ND.
CONN WIRE ENTRY SEAL KIT SZ17-16 - 213920-1
Order 'conn wire entry seal kit sz17-16 - 213920-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A25065-ND.
CONN WIRE ENTRY SEAL KIT SZ17-10 - 213900-1
Order 'conn wire entry seal kit sz17-10 - 213900-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A25788-ND.
CONN D-SUB HOUSING KIT PLUG 15P - 748468-1
Order 'conn d-sub housing kit plug 15p - 748468-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23498-ND.
CONN D-SUB HOUSING KIT PLUG 26P - 748469-1
Order 'conn d-sub housing kit plug 26p - 748469-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23499-ND.
CONN D-SUB HOUSING KIT PLUG 44P - 748470-1
Order 'conn d-sub housing kit plug 44p - 748470-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23500-ND.
CONN D-SUB HOUSING KIT PLUG 62P - 748471-1
Order 'conn d-sub housing kit plug 62p - 748471-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23501-ND.
CONN D-SUB HOUSING KIT RCEPT 26P - 748635-1
Order 'conn d-sub housing kit rcept 26p - 748635-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23504-ND.
CONN D-SUB HOUSING KIT RCEPT 78P - 748638-1
Order 'conn d-sub housing kit rcept 78p - 748638-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23505-ND.
CONN D-SUB HOUSING KIT PLUG 15P - 748473-1
Order 'conn d-sub housing kit plug 15p - 748473-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23506-ND.
CONN D-SUB HOUSING KIT PLUG 26P - 748474-1
Order 'conn d-sub housing kit plug 26p - 748474-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23507-ND.
Send this link via E-Mail
Help With This Screen