20 50SR KIT,ST,UK - 5749190-1
| Digi-Key Part Number | A33489-ND |
1 25 100 500 1000 5000 |
10.95000 8.76000 7.00800 6.13200 5.47500 5.25600 |
Extended Price
10.95 219.00 700.80 3066.00 5475.00 26280.00 |
| Manufacturer Part Number | 5749190-1 | |||
| Description | 20 50SR KIT,ST,UK | |||
| Quantity Available | 186 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5749190-1 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Type | Shielded Backshell |
| Number of Positions | 20 [Nom] |
| Mating Angle | 180° (Straight) |
| Fastening Type | Spring Latches |
| Fastening Thread | 2-56 |
| Finish | Nickel |
| Material | Zinc |
| A | 1.290 in [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5749190 1 57491901 A33489 ND A33489ND A33489 |
5749190-1 Specification Sheet
20 50SR KIT,ST,UK - 5749190-1 (A33489-ND)
Related parts:FIBER OPTIC KIT ST LIGHT - 492697-1
Order 'fiber optic kit st light - 492697-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 492697-1-ND.
20 50SR KIT,ST,UK - 5749190-1
Order '20 50sr kit,st,uk - 5749190-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A33489-ND.
20 50SR VERT RCPT ASSY - 749721-1
Order '20 50sr vert rcpt assy - 749721-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 749721-1-ND.
20 50SR CABLE PLUG ASSY - 749111-1
Order '20 50sr cable plug assy - 749111-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23687-ND.
20 50SR VRT RCPT,L,R,ACT PIN - 786554-1
Order '20 50sr vrt rcpt,l,r,act pin - 786554-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23751-ND.
20 50SR VRT RCPT,L,R,ACT PIN - 5786554-1
Order '20 50sr vrt rcpt,l,r,act pin - 5786554-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33524-ND.
20 50SR KIT,ST,UK - 749190-1
Order '20 50sr kit,st,uk - 749190-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23546-ND.
20 50SR KIT,75D,UK - 749199-1
Order '20 50sr kit,75d,uk - 749199-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23551-ND.
20 50SR KIT,75D,UK - 5749199-1
Order '20 50sr kit,75d,uk - 5749199-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A33494-ND.
KIT TOOL F/OPTIC ST TERMINATION - 503746-1
Order 'kit tool f/optic st termination - 503746-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A9828-ND.
CONN WIRE ENTRY SEAL KIT SZ17-14 - 213919-1
Order 'conn wire entry seal kit sz17-14 - 213919-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A25064-ND.
CONN WIRE ENTRY SEAL KIT SZ17-16 - 213920-1
Order 'conn wire entry seal kit sz17-16 - 213920-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A25065-ND.
CONN WIRE ENTRY SEAL KIT SZ17-10 - 213900-1
Order 'conn wire entry seal kit sz17-10 - 213900-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A25788-ND.
CONN PIN 20-16AWG MINI UMNL TIN - 794406-1
Order 'conn pin 20-16awg mini umnl tin - 794406-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 794406-1-ND.
CONN SOCKET 20-16AWG M-UNML TIN - 794407-1
Order 'conn socket 20-16awg m-unml tin - 794407-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 794407-1-ND.
Send this link via E-Mail
Help With This Screen