CONN BACKSHELL DB25 90DEG METAL - 745653-2 - Connectors
| Digi-Key Part Number | A23672-ND |
1 25 100 500 |
19.98000 16.65000 13.32000 11.05560 |
Extended Price
19.98 416.25 1332.00 5527.80 |
| Manufacturer Part Number | 745653-2 | |||
| Description | CONN BACKSHELL DB25 90DEG METAL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 745653-2 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Type | Shielded Backshell |
| Number of Positions | 25 [Nom] |
| Mating Angle | 90° (Right Angle) |
| Fastening Type | Locking Function |
| Height | 15.977 mm [Typ] |
| Length | 72.390 mm [Typ] |
| Width | 32.639 mm [Typ] |
| Cable Size | 12.192 mm [Max] |
| Finish | Nickel |
| Material | Zinc Alloy |
| A | 2.850 in [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
745653 2 7456532 A23672 ND A23672ND A23672 |
CONN BACKSHELL DB25 90DEG METAL - 745653-2 (A23672-ND) - Connectors
Related parts Connectors:CONN BACKSHELL DB25 90DEG METAL - 745653-2
Order 'conn backshell db25 90deg metal - 745653-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23672-ND.
CONN BACKSHELL DB25 90DEG METAL - 745653-5
Order 'conn backshell db25 90deg metal - 745653-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A2023-ND.
CONN BACKSHELL DB25 90DEG METAL - 745653-4
Order 'conn backshell db25 90deg metal - 745653-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A2024-ND.
CONN BACKSHELL DB25 90DEG METAL - 745653-3
Order 'conn backshell db25 90deg metal - 745653-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A2025-ND.
CONN BACKSHELL DB25 90DEG METAL - 745653-1
Order 'conn backshell db25 90deg metal - 745653-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23671-ND.
CONN BACKSHELL DB25 90DEG METAL - 5745653-2
Order 'conn backshell db25 90deg metal - 5745653-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A33664-ND.
CONN BACKSHELL DB15 90DEG METAL - 745652-2
Order 'conn backshell db15 90deg metal - 745652-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A2017-ND.
CONN BACKSHELL DB15 90DEG METAL - 745918-2
Order 'conn backshell db15 90deg metal - 745918-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A23670-ND.
CONN BACKSHELL DB15 90DEG METAL - 5745652-2
Order 'conn backshell db15 90deg metal - 5745652-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A33659-ND.
CONN BACKSHELL DB25 90DEG METAL - 5745653-5
Order 'conn backshell db25 90deg metal - 5745653-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A33661-ND.
CONN BACKSHELL DB25 90DEG METAL - 5745653-4
Order 'conn backshell db25 90deg metal - 5745653-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A33662-ND.
CONN BACKSHELL DB25 90DEG METAL - 5745653-3
Order 'conn backshell db25 90deg metal - 5745653-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A33663-ND.
CONN BACKSHELL DB25 90DEG METAL - 5745653-1
Order 'conn backshell db25 90deg metal - 5745653-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A33665-ND.
CONN BACKSHELL DB15 90DEG METAL - 745652-4
Order 'conn backshell db15 90deg metal - 745652-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A2015-ND.
CONN BACKSHELL DB15 90DEG METAL - 745652-3
Order 'conn backshell db15 90deg metal - 745652-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A2016-ND.
Send this link via E-Mail
Help With This Screen