CONN GROMMET DB9/15 BLACK - 747746-1
| Digi-Key Part Number | A23668-ND |
1 25 100 500 |
.93000 .77520 .62000 .51460 |
Extended Price
0.93 19.38 62.00 257.30 |
| Manufacturer Part Number | 747746-1 | |||
| Description | CONN GROMMET DB9/15 BLACK | |||
| Quantity Available | 3517 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 747746-1 |
| Vendor | Tyco Electronics Amp |
| Category | Cable, Wire - Management |
| Material | PVC |
| Features | Set (4) |
| For Use With/Related Products | Cable, Wires |
| Color | Black |
| Size | Cylindrical - 0.41" OD x Multiple ID's x 0.53" H |
| Bushing, Grommet Type | Grommet |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
747746 1 7477461 A23668 ND A23668ND A23668 |
747746-1 Specification Sheet
CONN GROMMET DB9/15 BLACK - 747746-1 (A23668-ND)
Related parts:CONN GROMMET DB9/15 BLACK - 747746-1
Order 'conn grommet db9/15 black - 747746-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23668-ND.
CONN BACKSHELL DB9 PLASTIC BLACK - 748678-1
Order 'conn backshell db9 plastic black - 748678-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A2071-ND.
CONN BACKSHELL DB9 PLASTIC BLACK - 5748678-1
Order 'conn backshell db9 plastic black - 5748678-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A34172-ND.
CONN RCPT FLANGE 2POS BLACK - 207853-1
Order 'conn rcpt flange 2pos black - 207853-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 207853-1-ND.
CONN BACKSHELL DB9 DIE CAST - 745171-1
Order 'conn backshell db9 die cast - 745171-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A2009-ND.
CONN BACKSHELL DB9 DIE CAST - 748676-1
Order 'conn backshell db9 die cast - 748676-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A2061-ND.
CONN BACKSHELL DB9 METAL PLATED - 745854-1
Order 'conn backshell db9 metal plated - 745854-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23654-ND.
CONN HEADER BRKWAY 15/16POS GOLD - 1-103675-3
Order 'conn header brkway 15/16pos gold - 1-103675-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-103675-3-ND.
CONN HDR BRKWAY 15/16POS DUAL - 1-146220-1
Order 'conn hdr brkway 15/16pos dual - 1-146220-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-146220-1-ND.
CONN PLUG HOUSING 2POS BLACK - 184000-1
Order 'conn plug housing 2pos black - 184000-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 184000-1-ND.
CONN RECEPT HOUSING 18POS BLACK - 344106-1
Order 'conn recept housing 18pos black - 344106-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 344106-1-ND.
CONN RECEPT HOUSING 36POS BLACK - 344111-1
Order 'conn recept housing 36pos black - 344111-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 344111-1-ND.
CONN RECEPT HOUSING 13POS BLACK - 344260-1
Order 'conn recept housing 13pos black - 344260-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 344260-1-ND.
CONN RECEPT 2POS 2ROW BLACK - 175362-1
Order 'conn recept 2pos 2row black - 175362-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29334-ND.
CONN HOUSING RECEPT 104POS BLACK - 201037-1
Order 'conn housing recept 104pos black - 201037-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30104-ND.
Send this link via E-Mail
Help With This Screen